Inrush Current Limiter (icl) Circuit Protection 2.5A Cantherm MF72-120D15
CURRENT LIMITER INRSH 120OHM 20% - MF72-120D15
| Digi-Key Part Number | 317-1221-ND |
1 10 50 100 250 500 1000 |
1.42000 1.24600 .89000 .71200 .62300 .53400 .49840 |
Extended Price
1.42 12.46 44.50 71.20 155.75 267.00 498.40 |
| Manufacturer Part Number | MF72-120D15 | |||
| Description | CURRENT LIMITER INRSH 120OHM 20% | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF72-120D15 |
| Vendor | Cantherm |
| Category | Circuit Protection |
| R @ 25°C | 120 Ohm |
| Current - Steady State Max | 2.5A |
| R @ Current | 1.652 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.394" (10.00mm) |
| Diameter | 0.65" (16.5mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF72 120D15 MF72120D15 317 1221 ND 3171221ND 317-1221 |
MF72-120D15 Specification Sheet
CURRENT LIMITER INRSH 120OHM 20% - MF72-120D15 (317-1221-ND)
Related parts Inrush Current Limiter (icl) Circuit Protection 2.5A Cantherm MF72-120D15Inrush Current Limiter (icl) Circuit Protection 2.5A Cantherm MF72-120D15
Order 'current limiter inrsh 120ohm 20% - MF72-120D15' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1221-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-120D9
Order 'current limiter inrsh 120ohm 20% - MF72-120D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1171-ND.
Inrush Current Limiter (icl) Circuit Protection 1.5A Cantherm MF72-120D13
Order 'current limiter inrsh 120ohm 20% - MF72-120D13' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1206-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-200D5
Order 'current limiter inrsh 200ohm 20% - MF72-200D5' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1147-ND.
Inrush Current Limiter (icl) Circuit Protection 500mA Cantherm MF72-200D9
Order 'current limiter inrsh 200ohm 20% - MF72-200D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1172-ND.
Inrush Current Limiter (icl) Circuit Protection 200mA Cantherm MF72-400D9
Order 'current limiter inrsh 400ohm 20% - MF72-400D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1173-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-002.5D11
Order 'current limiter inrsh 2.5ohm 20% - MF72-002.5D11' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1174-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-001.3D13
Order 'current limiter inrsh 1.3ohm 20% - MF72-001.3D13' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1190-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-001.5D13
Order 'current limiter inrsh 1.5ohm 20% - MF72-001.5D13' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1191-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-002.5D13
Order 'current limiter inrsh 2.5ohm 20% - MF72-002.5D13' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1192-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-001.3D15
Order 'current limiter inrsh 1.3ohm 20% - MF72-001.3D15' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1207-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-001.5D15
Order 'current limiter inrsh 1.5ohm 20% - MF72-001.5D15' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1208-ND.
Inrush Current Limiter (icl) Circuit Protection 12A Cantherm MF72-000.7D20
Order 'current limiter inrsh 0.7ohm 20% - MF72-000.7D20' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1222-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-001.3D20
Order 'current limiter inrsh 1.3ohm 20% - MF72-001.3D20' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1223-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-000.7D25
Order 'current limiter inrsh 0.7ohm 20% - MF72-000.7D25' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1232-ND.
Options for Inrush Current Limiter (icl) Circuit Protection 2.5A Cantherm MF72-120D15
Send this link via E-Mail
Help With This Screen
