4.7µF Ceramic Capacitor AVX Corporation Radial 200V SK052E475ZAR
CAP CERM 4.7UF 200V Z5U RAD - SK052E475ZAR - Capacitors
| Digi-Key Part Number | 478-4025-ND |
1 10 100 500 1000 5000 10000 |
10.78000 7.94500 5.67500 4.08600 3.17800 2.95100 2.83750 |
Extended Price
10.78 79.45 567.50 2043.00 3178.00 14755.00 28375.00 |
| Manufacturer Part Number | SK052E475ZAR | |||
| Description | CAP CERM 4.7UF 200V Z5U RAD | |||
| Quantity Available | 691 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK052E475ZAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 200V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.402" (10.20mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK052E475ZAR SK052E475ZAR 478 4025 ND 4784025ND 478-4025 |
SK052E475ZAR Specification Sheet
CAP CERM 4.7UF 200V Z5U RAD - SK052E475ZAR (478-4025-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor AVX Corporation Radial 200V SK052E475ZAR4.7µF Ceramic Capacitor AVX Corporation Radial 200V SK052E475ZAR
Order 'cap cerm 4.7uf 200v z5u rad - SK052E475ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4025-ND.
0.47µF Ceramic Capacitor AVX Corporation Radial 200V MR072E474ZAA0000
Order 'cap cer .47uf 200v z5u rad - MR072E474ZAA0000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072E474ZAA0000-ND.
4.7µF Ceramic Capacitor AVX Corporation Radial 100V SK041E475ZAR
Order 'cap cerm 4.7uf 100v z5u rad - SK041E475ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4017-ND.
10µF Ceramic Capacitor AVX Corporation Radial 25V SK043E106ZAR
Order 'cap cerm 10uf 25v z5u rad - SK043E106ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4018-ND.
6.8µF Ceramic Capacitor AVX Corporation Radial 100V SK051E685ZAR
Order 'cap cerm 6.8uf 100v z5u rad - SK051E685ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4023-ND.
10µF Ceramic Capacitor AVX Corporation Radial 50V SK055E106ZAR
Order 'cap cerm 10uf 50v z5u rad - SK055E106ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4028-ND.
22µF Ceramic Capacitor AVX Corporation Radial 100V SK061E226ZAR
Order 'cap cerm 22uf 100v z5u rad - SK061E226ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4032-ND.
6.8µF Ceramic Capacitor AVX Corporation Radial 100V SK551E685ZAR
Order 'cap cerm 6.8uf 100v z5u rad - SK551E685ZAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4033-ND.
0.47µF Ceramic Capacitor AVX Corporation Radial 100V MR061E474ZAA
Order 'cap cer .47uf 100v z5u rad - MR061E474ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061E474ZAA-ND.
0.22µF Ceramic Capacitor AVX Corporation Radial 200V SK032C224KAR
Order 'cap cerm .22uf 200v x7r 10% rad - SK032C224KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4012-ND.
0.56µF Ceramic Capacitor AVX Corporation Radial 200V SK032C564KAR
Order 'cap cerm .56uf 200v x7r 10% rad - SK032C564KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4013-ND.
1.0µF Ceramic Capacitor AVX Corporation Radial 200V SK052C105KAR
Order 'cap cerm 1.0uf 200v x7r 10% rad - SK052C105KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4024-ND.
0.1µF Ceramic Capacitor AVX Corporation Axial 200V MA502E104ZAA
Order 'cap cer .1uf 200v z5u axial - MA502E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA502E104ZAA-ND.
0.15µF Ceramic Capacitor AVX Corporation Axial 200V MA502E154MAA
Order 'cap cer .15uf 200v z5u axial - MA502E154MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA502E154MAA-ND.
0.15µF Ceramic Capacitor AVX Corporation Axial 200V MA502E154MAATR1
Order 'cap cer .15uf 200v z5u axial - MA502E154MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA502E154MAATR1-ND.
Options for 4.7µF Ceramic Capacitor AVX Corporation Radial 200V SK052E475ZAR
Send this link via E-Mail
Help With This Screen
