CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D11
| Digi-Key Part Number | 317-1181-ND |
1 10 50 100 250 500 1000 |
.46000 .40300 .28800 .23040 .20160 .17280 .16128 |
Extended Price
0.46 4.03 14.40 23.04 50.40 86.40 161.28 |
| Manufacturer Part Number | MF72-012D11 | |||
| Description | CURRENT LIMITER INRUSH 12OHM 20% | |||
| Quantity Available | 1125 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF72-012D11 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 12 Ohm |
| Current - Steady State Max | 2A |
| R @ Current | 0.462 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.295" (7.50mm) |
| Diameter | 0.492" (12.5mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF72 012D11 MF72012D11 317 1181 ND 3171181ND 317-1181 |
MF72-012D11 Specification Sheet
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D11 (317-1181-ND)
Related partsCURRENT LIMITER INRUSH 12OHM 20% - MF72-012D11
Order 'current limiter inrush 12ohm 20% - MF72-012D11' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1181-ND.
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D7
Order 'current limiter inrush 12ohm 20% - MF72-012D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1151-ND.
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D9
Order 'current limiter inrush 12ohm 20% - MF72-012D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1162-ND.
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D13
Order 'current limiter inrush 12ohm 20% - MF72-012D13' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1200-ND.
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D15
Order 'current limiter inrush 12ohm 20% - MF72-012D15' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1215-ND.
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D20
Order 'current limiter inrush 12ohm 20% - MF72-012D20' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1230-ND.
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D25
Order 'current limiter inrush 12ohm 20% - MF72-012D25' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1238-ND.
CURRENT LIMITER INRUSH 50HM 20% - MF72-005D7
Order 'current limiter inrush 50hm 20% - MF72-005D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1148-ND.
CURRENT LIMITER INRUSH 8OHM 20% - MF72-008D7
Order 'current limiter inrush 8ohm 20% - MF72-008D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1149-ND.
CURRENT LIMITER INRUSH 10OHM 20% - MF72-010D7
Order 'current limiter inrush 10ohm 20% - MF72-010D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1150-ND.
CURRENT LIMITER INRUSH 16OHM 20% - MF72-016D7
Order 'current limiter inrush 16ohm 20% - MF72-016D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1152-ND.
CURRENT LIMITER INRUSH 22OHM 20% - MF72-022D7
Order 'current limiter inrush 22ohm 20% - MF72-022D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1153-ND.
CURRENT LIMITER INRUSH 33OHM 20% - MF72-033D7
Order 'current limiter inrush 33ohm 20% - MF72-033D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1154-ND.
CURRENT LIMITER INRUSH 3OHM 20% - MF72-003D9
Order 'current limiter inrush 3ohm 20% - MF72-003D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1156-ND.
CURRENT LIMITER INRUSH 4OHM 20% - MF72-004D9
Order 'current limiter inrush 4ohm 20% - MF72-004D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1157-ND.
Options for
Send this link via E-Mail
Help With This Screen
