CAP CERM 1.0UF 200V X7R 10% RAD - SK052C105KAR - Capacitors
1.0µF Ceramic Capacitor AVX Corporation Radial 200V SK052C105KAR
| Digi-Key Part Number | 478-4024-ND |
1 10 100 500 1000 5000 10000 |
10.78000 7.94500 5.67500 4.08600 3.17800 2.95100 2.83750 |
Extended Price
10.78 79.45 567.50 2043.00 3178.00 14755.00 28375.00 |
| Manufacturer Part Number | SK052C105KAR | |||
| Description | CAP CERM 1.0UF 200V X7R 10% RAD | |||
| Quantity Available | 2033 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK052C105KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.402" (10.20mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK052C105KAR SK052C105KAR 478 4024 ND 4784024ND 478-4024 |
SK052C105KAR Specification Sheet
CAP CERM 1.0UF 200V X7R 10% RAD - SK052C105KAR (478-4024-ND) - Capacitors
Related parts 1.0µF Ceramic Capacitor AVX Corporation Radial 200V SK052C105KARCAP CERM 1.0UF 200V X7R 10% RAD - SK052C105KAR
Order 'cap cerm 1.0uf 200v x7r 10% rad - SK052C105KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4024-ND.
CAP CER 1.0UF 200V X7R 10% RAD - MR082C105KAA
Order 'cap cer 1.0uf 200v x7r 10% rad - MR082C105KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105KAA-ND.
CAP CERM .22UF 200V X7R 10% RAD - SK032C224KAR
Order 'cap cerm .22uf 200v x7r 10% rad - SK032C224KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4012-ND.
CAP CERM .56UF 200V X7R 10% RAD - SK032C564KAR
Order 'cap cerm .56uf 200v x7r 10% rad - SK032C564KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4013-ND.
CAP CERM 1.0UF 500V X7R 10% RAD - SK597C105KAR
Order 'cap cerm 1.0uf 500v x7r 10% rad - SK597C105KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4034-ND.
CAP CERM 1.0UF 1000V X7R 10% RAD - SV09AC105KAR
Order 'cap cerm 1.0uf 1000v x7r 10% rad - SV09AC105KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4051-ND.
CAP CERM 1.0UF 1000V X7R 10% RAD - SV12AC105KAR
Order 'cap cerm 1.0uf 1000v x7r 10% rad - SV12AC105KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4053-ND.
CAP CERM .10UF 500V X7R 10% RAD - SK037C104KAR
Order 'cap cerm .10uf 500v x7r 10% rad - SK037C104KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4014-ND.
CAP CERM .10UF 1000V X7R 10% RAD - SV05AC104KAR
Order 'cap cerm .10uf 1000v x7r 10% rad - SV05AC104KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4045-ND.
CAP CERM .10UF 1000V X7R 10% RAD - SV06AC104KAR
Order 'cap cerm .10uf 1000v x7r 10% rad - SV06AC104KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4047-ND.
CAP CERM .10UF 1000V X7R 10% RAD - SV07AC104KAR
Order 'cap cerm .10uf 1000v x7r 10% rad - SV07AC104KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4048-ND.
CAP CER 1.0UF 200V X7R 20% RAD - MR082C105MAA
Order 'cap cer 1.0uf 200v x7r 20% rad - MR082C105MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105MAA-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
Order 'cap cer 100pf 200v x7r 10% rad - MR052C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
Options for 1.0µF Ceramic Capacitor AVX Corporation Radial 200V SK052C105KAR
Send this link via E-Mail
Help With This Screen
