Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D7
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D7
| Digi-Key Part Number | 317-1151-ND |
1 10 50 100 250 500 1000 |
.43000 .37800 .27000 .21600 .18900 .16200 .15120 |
Extended Price
0.43 3.78 13.50 21.60 47.25 81.00 151.20 |
| Manufacturer Part Number | MF72-012D7 | |||
| Description | CURRENT LIMITER INRUSH 12OHM 20% | |||
| Quantity Available | 881 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF72-012D7 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 12 Ohm |
| Current - Steady State Max | 1A |
| R @ Current | 0.816 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.197" (5.00mm) |
| Diameter | 0.335" (8.5mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF72 012D7 MF72012D7 317 1151 ND 3171151ND 317-1151 |
MF72-012D7 Specification Sheet
CURRENT LIMITER INRUSH 12OHM 20% - MF72-012D7 (317-1151-ND)
Related parts Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D7Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D7
Order 'current limiter inrush 12ohm 20% - MF72-012D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1151-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D9
Order 'current limiter inrush 12ohm 20% - MF72-012D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1162-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D11
Order 'current limiter inrush 12ohm 20% - MF72-012D11' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1181-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D13
Order 'current limiter inrush 12ohm 20% - MF72-012D13' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1200-ND.
Inrush Current Limiter (icl) Circuit Protection 4A Cantherm MF72-012D15
Order 'current limiter inrush 12ohm 20% - MF72-012D15' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1215-ND.
Inrush Current Limiter (icl) Circuit Protection 5A Cantherm MF72-012D20
Order 'current limiter inrush 12ohm 20% - MF72-012D20' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1230-ND.
Inrush Current Limiter (icl) Circuit Protection 6A Cantherm MF72-012D25
Order 'current limiter inrush 12ohm 20% - MF72-012D25' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1238-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-005D7
Order 'current limiter inrush 50hm 20% - MF72-005D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1148-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-008D7
Order 'current limiter inrush 8ohm 20% - MF72-008D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1149-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-010D7
Order 'current limiter inrush 10ohm 20% - MF72-010D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1150-ND.
Inrush Current Limiter (icl) Circuit Protection 700mA Cantherm MF72-016D7
Order 'current limiter inrush 16ohm 20% - MF72-016D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1152-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-022D7
Order 'current limiter inrush 22ohm 20% - MF72-022D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1153-ND.
Inrush Current Limiter (icl) Circuit Protection 500mA Cantherm MF72-033D7
Order 'current limiter inrush 33ohm 20% - MF72-033D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1154-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-003D9
Order 'current limiter inrush 3ohm 20% - MF72-003D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1156-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-004D9
Order 'current limiter inrush 4ohm 20% - MF72-004D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1157-ND.
Options for Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D7
Send this link via E-Mail
Help With This Screen
