CAP CER 10000PF 500V NP0 10% RAD - SK047A103KAR - Capacitors
| Digi-Key Part Number | 478-4020-ND |
1 10 100 500 1000 5000 10000 |
10.40000 7.66500 5.47500 3.94200 3.06600 2.84700 2.73750 |
Extended Price
10.40 76.65 547.50 1971.00 3066.00 14235.00 27375.00 |
| Manufacturer Part Number | SK047A103KAR | |||
| Description | CAP CER 10000PF 500V NP0 10% RAD | |||
| Quantity Available | 78 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK047A103KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK047A103KAR SK047A103KAR 478 4020 ND 4784020ND 478-4020 |
SK047A103KAR Specification Sheet
CAP CER 10000PF 500V NP0 10% RAD - SK047A103KAR (478-4020-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 500V NP0 10% RAD - SK047A103KAR
Order 'cap cer 10000pf 500v np0 10% rad - SK047A103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4020-ND.
CAP CER 10000PF 500V X7R 10% RAD - SK017C103KAR
Order 'cap cer 10000pf 500v x7r 10% rad - SK017C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4011-ND.
CAP CER 10000PF 100V NP0 10% RAD - MR061A103KAA
Order 'cap cer 10000pf 100v np0 10% rad - MR061A103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061A103KAA-ND.
CAP CER 10000PF 100V NP0 10% RAD - MR071A103KAA
Order 'cap cer 10000pf 100v np0 10% rad - MR071A103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071A103KAA-ND.
CAP CER 10000PF 500V Y5P 10% RAD - GM103K
Order 'cap cer 10000pf 500v y5p 10% rad - GM103K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number GM103K-ND.
CAP CER 10000PF 1000V NP0 RAD - SV14AA103KAR
Order 'cap cer 10000pf 1000v np0 rad - SV14AA103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4055-ND.
CAP CER 10000PF 500V X7R 1825 - 18257C103KAT2A
Order 'cap cer 10000pf 500v x7r 1825 - 18257C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18257C103KAT2A-ND.
CAP CER 10000PF 50V X8R 10% RAD - AR215F103K4R
Order 'cap cer 10000pf 50v x8r 10% rad - AR215F103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4493-ND.
CAP CER 100PF 100V NP0 10% RAD - AR211A101K4R
Order 'cap cer 100pf 100v np0 10% rad - AR211A101K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4495-ND.
CAP CER 1000PF 100V NP0 10% RAD - AR211A102K4R
Order 'cap cer 1000pf 100v np0 10% rad - AR211A102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4496-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
CAP CER 10000PF 100V X7R 10% RAD - AR211C103K4R
Order 'cap cer 10000pf 100v x7r 10% rad - AR211C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4500-ND.
CAP CER 10000PF 500V DISC RADIAL - 5SQ103KCHAA
Order 'cap cer 10000pf 500v disc radial - 5SQ103KCHAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SQ103KCHAA-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAA-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAATR1
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAATR1-ND.
Send this link via E-Mail
Help With This Screen
