FUSEHOLDER BODY 5X20MM VERT PCB - 83100000005 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | WK6233-ND |
1 10 100 500 1000 |
1.11000 1.02600 .76950 .54720 .49590 |
Extended Price
1.11 10.26 76.95 273.60 495.90 |
| Manufacturer Part Number | 83100000005 | |||
| Description | FUSEHOLDER BODY 5X20MM VERT PCB | |||
| Quantity Available | 8568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 83100000005 |
| Vendor | Wickmann USA Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 5mm x 20mm |
| Mounting Type | PCB, Vertical |
| Specifications | - |
| Material | Thermoplastic, Black |
| Termination Style | PC Pin |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
83100000005 83100000005 WK6233 ND WK6233ND WK6233 |
83100000005 Specification Sheet
FUSEHOLDER BODY 5X20MM VERT PCB - 83100000005 (WK6233-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSEHOLDER BODY 5X20MM VERT PCB - 83100000005
Order 'fuseholder body 5x20mm vert pcb - 83100000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6233-ND.
FUSEHOLDER BODY 5X20MM PCB - 83000000005
Order 'fuseholder body 5x20mm pcb - 83000000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6232-ND.
FUSEHOLDER BODY 5X20MM SNAP-IN - 82300000005
Order 'fuseholder body 5x20mm snap-in - 82300000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 82300000005-ND.
FUSEHOLDER BODY 5X20 VERT PC MNT - 85200001009
Order 'fuseholder body 5x20 vert pc mnt - 85200001009' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 85200001009-ND.
FUSEHOLDER BODY 6.3X32MM VERT PC - 81100000005
Order 'fuseholder body 6.3x32mm vert pc - 81100000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6229-ND.
FUSEHOLDER OPEN 5X20MM PC MNT - 64900001039
Order 'fuseholder open 5x20mm pc mnt - 64900001039' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK0011-ND.
FUSEHOLDER BODY 6.3X32MM PNL MT - 80000000005
Order 'fuseholder body 6.3x32mm pnl mt - 80000000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6227-ND.
FUSEHOLDER BODY 6.3X32MM PC - 81000000005
Order 'fuseholder body 6.3x32mm pc - 81000000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6228-ND.
FUSEHOLDER 5X20MM PC MNT - 64600001003
Order 'fuseholder 5x20mm pc mnt - 64600001003' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 19646-ND.
FUSEHOLDER 5X20MM SOLDER PC MNT - 64700001003
Order 'fuseholder 5x20mm solder pc mnt - 64700001003' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 64700001003-ND.
FUSEHLDR BODY 5X20 IP54 VERT PC - 85300001009
Order 'fusehldr body 5x20 ip54 vert pc - 85300001009' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 85300001009-ND.
FUSEHOLDER W=22.5MM 5X20 PC MNT - 65600001009
Order 'fuseholder w=22.5mm 5x20 pc mnt - 65600001009' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 65600001009-ND.
FUSEHOLDER W-22.7MM FOR 5X20 SMD - 65800001009
Order 'fuseholder w-22.7mm for 5x20 smd - 65800001009' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 65800001009-ND.
FUSEHOLDER W-22.7MM 5X20 SMD T/R - 65800001109
Order 'fuseholder w-22.7mm 5x20 smd t/r - 65800001109' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 65800001109-ND.
FUSEHLDR BODY SAFE 6.3X32 PNL MT - 80000000105
Order 'fusehldr body safe 6.3x32 pnl mt - 80000000105' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 80000000105-ND.
Send this link via E-Mail
Help With This Screen