FUSEHOLDER MINI 20A IN-LINE - 0FHM0001Z
| Digi-Key Part Number | F1057-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 0FHM0001Z | |||
| Description | FUSEHOLDER MINI 20A IN-LINE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0FHM0001Z |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | MINIĀ® |
| Mounting Type | In Line |
| Material | Copper Alloy, Tin Plated |
| Termination Style | Wire Leads |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0FHM0001Z 0FHM0001Z F1057 ND F1057ND F1057 |
0FHM0001Z Specification Sheet
FUSEHOLDER MINI 20A IN-LINE - 0FHM0001Z (F1057-ND)
Related parts :FUSEHOLDER MINI 20A IN-LINE - 0FHM0001Z
Order 'fuseholder mini 20a in-line - 0FHM0001Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1057-ND.
FILTER LINE 40A STUDS - 40VSK6
Order 'filter line 40a studs - 40VSK6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1615-ND.
FUSEHOLDER TR5 MACHINE CONTACTS - 56000001319
Order 'fuseholder tr5 machine contacts - 56000001319' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK0001-ND.
FUSEHOLDER TE5 MACHINE CONTACTS - 56200001009
Order 'fuseholder te5 machine contacts - 56200001009' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK0009-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
CORD 18AWG 3COND M/F GRAY 10'SJT - 233003-06
Order 'cord 18awg 3cond m/f gray 10'sjt - 233003-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q132-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(10)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161TR-ND.
TEST POINT PC MINI .040"D RED - 5000
Order 'test point pc mini .040"d red - 5000' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5000K-ND.
TEST POINT PC MINI .040"D BLACK - 5001
Order 'test point pc mini .040"d black - 5001' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5001K-ND.
TEST POINT PC MINI .040"D WHITE - 5002
Order 'test point pc mini .040"d white - 5002' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5002K-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2480B+-ND.
Send this link via E-Mail
Help With This Screen
