Keywords:





CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H - Circuit Protection

Digi-Key Part Number F063-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
.25000
.23400
.17550
.15600
.12480
.11310
.10686
.10140
.09750
Extended Price
0.25
2.34
17.55
39.00
62.40
113.10
267.15
507.00
975.00
Manufacturer Part Number01000056H
DescriptionCLIP FUSE 10A 5X20MM PC MOUNT
Quantity Available 600
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information01000056H
VendorLittelfuse Inc
CategoryCircuit Protection
TypeClip
Fuse Size5mm Diameter
Mounting TypePCB, Horizontal
MaterialSpring Brass, Tin Finish
Termination StylePC Pin
Number of Circuits1
Voltage-
Current Rating10A
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 01000056H
01000056H
F063 ND
F063ND
F063

01000056H Specification Sheet

Image of CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H

CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H (F063-ND) - Circuit Protection

Related parts Circuit Protection :
CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H
 Order 'clip fuse 10a 5x20mm pc mount - 01000056H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F063-ND.
FUSE BLOCK 5X20MM PCB MOUNT - 05200002M
 Order 'fuse block 5x20mm pcb mount - 05200002M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 05200002M-ND.
FUSE BLOCK 5X20MM PCB MOUNT - 05200101Z
 Order 'fuse block 5x20mm pcb mount - 05200101Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1504-ND.
FUSE BLOCK 5X20MM PC MNT - 0PTF0060W
 Order 'fuse block 5x20mm pc mnt - 0PTF0060W' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0PTF0060W-ND.
FUSE BLOCK 5X20MM PC MNT - 0PTF0075P
 Order 'fuse block 5x20mm pc mnt - 0PTF0075P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0PTF0075P-ND.
FUSE CLIP 5MM 10A PC BRASS/SILVR - 01000054H
 Order 'fuse clip 5mm 10a pc brass/silvr - 01000054H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3102-ND.
CLIP FUSE 2AG/5MM BRASS PC MOUNT - 01110501H
 Order 'clip fuse 2ag/5mm brass pc mount - 01110501H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F058-ND.
FUSE 10A 125V 5X20MM MED UL - 0237010.M-
 Order 'fuse 10a 125v 5x20mm med ul - 0237010.M-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0237010.M-ND.
FUSE 10A/250V 5X20MM HI-BRK FAST - 0216010.H-
 Order 'fuse 10a/250v 5x20mm hi-brk fast - 0216010.H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F923-ND.
FUSE 10A/250V 5X20MM FAST ACTING - 0217010.H-
 Order 'fuse 10a/250v 5x20mm fast acting - 0217010.H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F955-ND.
FUSE 10A/250V 5X20MM SLO-BLO - 0218010.H-
 Order 'fuse 10a/250v 5x20mm slo-blo - 0218010.H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F985-ND.
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
 Order 'clip fuse 1/4" ear pc mount - 01020071H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
CLIP FUSE 1/4" EARLESS PC MOUNT - 01020074H
 Order 'clip fuse 1/4" earless pc mount - 01020074H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F041-ND.
CLIP FUSE 2AG/5MM BCOPPER PC MNT - 01110506H
 Order 'clip fuse 2ag/5mm bcopper pc mnt - 01110506H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F044-ND.
CLIP FUSE 15A VERT ATO PC MOUNT - 01000057H
 Order 'clip fuse 15a vert ato pc mount - 01000057H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F067-ND.

Send this link via E-Mail
Help With This Screen

CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CLIP FUSE 1/4" LOW PRO EAR PCMNT - 01220090N Next: CLIP FUSE 15A VERT ATO PC MOUNT - 01000057H
CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H