CLIP FUSE 1/4" LOW PRO EAR PCMNT - 01220090N - Circuit Protection
| Digi-Key Part Number | F048-ND |
10 100 250 500 1000 2500 5000 10000 |
.60000 .45000 .40000 .32000 .29000 .27400 .26000 .25000 |
Extended Price
6.00 45.00 100.00 160.00 290.00 685.00 1300.00 2500.00 |
| Manufacturer Part Number | 01220090N | |||
| Description | CLIP FUSE 1/4" LOW PRO EAR PCMNT | |||
| Quantity Available | 4760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01220090N |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 1/4" (6.35mm) Diameter |
| Mounting Type | PCB, Horizontal |
| Material | Beryllium Copper, Silver Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01220090N 01220090N F048 ND F048ND F048 |
01220090N Specification Sheet
CLIP FUSE 1/4" LOW PRO EAR PCMNT - 01220090N (F048-ND) - Circuit Protection
Related parts Circuit Protection :CLIP FUSE 1/4" LOW PRO EAR PCMNT - 01220090N
Order 'clip fuse 1/4" low pro ear pcmnt - 01220090N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F048-ND.
CLIP FUSE 1/4" BCOPPER EAR PCMNT - 01220083H
Order 'clip fuse 1/4" bcopper ear pcmnt - 01220083H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F046-ND.
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
Order 'clip fuse 1/4" ear pc mount - 01020071H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
CLIP FUSE 1/4" EAR BOWED PC MNT - 01020079H
Order 'clip fuse 1/4" ear bowed pc mnt - 01020079H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F052-ND.
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H
Order 'clip fuse 1/4" earless rivet mnt - 01010002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F038-ND.
CLIP FUSE 1/4" EARLESS PC MOUNT - 01020074H
Order 'clip fuse 1/4" earless pc mount - 01020074H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F041-ND.
CLIP FUSE 1/4" EARLSS BOWED PCMT - 01020078H
Order 'clip fuse 1/4" earlss bowed pcmt - 01020078H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F042-ND.
FUSE CLIP FOR 1/4" DIAM BRONZE - 5681-15-R
Order 'fuse clip for 1/4" diam bronze - 5681-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5681-15-R-ND.
FUSE CLIP FOR 1/4" DIAM BE-CU - 5682-1
Order 'fuse clip for 1/4" diam be-cu - 5682-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5682-1-ND.
FUSE CLIP FOR 1/4" DIAM BE-CU - 5682-11
Order 'fuse clip for 1/4" diam be-cu - 5682-11' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5682-11-ND.
FUSE CLIP FOR 1/4" DIAM BRONZE - 5682-41
Order 'fuse clip for 1/4" diam bronze - 5682-41' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5682-41-ND.
FUSE CLIP FOR 1/4" DIAM BRONZE - 5682-44-R
Order 'fuse clip for 1/4" diam bronze - 5682-44-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5682-44-R-ND.
FUSE CLIP FOR 1/4" DIAM BECU - BK/5681-01
Order 'fuse clip for 1/4" diam becu - BK/5681-01' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5681-01-ND.
FUSE CLIP FOR 1/4" DIAM BECU - BK/5682-11
Order 'fuse clip for 1/4" diam becu - BK/5682-11' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5682-11-ND.
FUSE CLIP FOR 1/4" DIAM - BK/5682-24
Order 'fuse clip for 1/4" diam - BK/5682-24' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5682-24-ND.
Send this link via E-Mail
Help With This Screen
