CLIP FUSE 2AG/5MM BCOPPER PC MNT - 01110506H - Circuit Protection
| Digi-Key Part Number | F044-ND |
10 100 250 500 1000 2500 5000 10000 |
.42000 .31500 .28000 .22400 .20300 .19180 .18200 .17500 |
Extended Price
4.20 31.50 70.00 112.00 203.00 479.50 910.00 1750.00 |
| Manufacturer Part Number | 01110506H | |||
| Description | CLIP FUSE 2AG/5MM BCOPPER PC MNT | |||
| Quantity Available | 570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01110506H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 2AG or 5mm |
| Mounting Type | PCB, Horizontal |
| Material | Beryllium Copper, Tin Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01110506H 01110506H F044 ND F044ND F044 |
01110506H Specification Sheet
CLIP FUSE 2AG/5MM BCOPPER PC MNT - 01110506H (F044-ND) - Circuit Protection
Related parts Circuit Protection :CLIP FUSE 2AG/5MM BCOPPER PC MNT - 01110506H
Order 'clip fuse 2ag/5mm bcopper pc mnt - 01110506H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F044-ND.
CLIP FUSE 2AG/5MM BRASS PC MOUNT - 01110501H
Order 'clip fuse 2ag/5mm brass pc mount - 01110501H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F058-ND.
CLIP FUSE 2AG/5MM THM W/LEGS 10A - 3521
Order 'clip fuse 2ag/5mm thm w/legs 10a - 3521' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3521K-ND.
CLIP FUSE 2AG/5MM SMD W/HOLE 10A - 3561
Order 'clip fuse 2ag/5mm smd w/hole 10a - 3561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3561K-ND.
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
Order 'clip fuse 1/4" ear pc mount - 01020071H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
CLIP FUSE 1/4" EARLESS PC MOUNT - 01020074H
Order 'clip fuse 1/4" earless pc mount - 01020074H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F041-ND.
CLIP FUSE 1/4" BCOPPER EAR PCMNT - 01220083H
Order 'clip fuse 1/4" bcopper ear pcmnt - 01220083H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F046-ND.
CLIP FUSE 15A VERT ATO PC MOUNT - 01000057H
Order 'clip fuse 15a vert ato pc mount - 01000057H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F067-ND.
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H
Order 'clip fuse 1/4" earless rivet mnt - 01010002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F038-ND.
FUSE CLIP 5MM 10A PC BRASS/SILVR - 01000054H
Order 'fuse clip 5mm 10a pc brass/silvr - 01000054H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3102-ND.
CLIP FUSE 1/4" EAR BOWED PC MNT - 01020079H
Order 'clip fuse 1/4" ear bowed pc mnt - 01020079H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F052-ND.
CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H
Order 'clip fuse 10a 5x20mm pc mount - 01000056H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F063-ND.
FUSECLIP 5MM 2.5A PC MNT - 51900001009
Order 'fuseclip 5mm 2.5a pc mnt - 51900001009' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 51900001009-ND.
FUSECLIP 5MM 6.3A PC MNT - 52000001009
Order 'fuseclip 5mm 6.3a pc mnt - 52000001009' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK6242-ND.
FUSE BLOCK 5X20MM 1POS PCB MNT - 05200002H
Order 'fuse block 5x20mm 1pos pcb mnt - 05200002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1501-ND.
Send this link via E-Mail
Help With This Screen
