CLIP FUSE 1/4" EAR PC MOUNT - 01020071H - Circuit Protection
| Digi-Key Part Number | F040-ND |
10 100 250 500 1000 2500 5000 10000 |
.22500 .16880 .15000 .12000 .10875 .10275 .09750 .09375 |
Extended Price
2.25 16.88 37.50 60.00 108.75 256.88 487.50 937.50 |
| Manufacturer Part Number | 01020071H | |||
| Description | CLIP FUSE 1/4" EAR PC MOUNT | |||
| Quantity Available | 22020 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01020071H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 1/4" (6.35mm) Diameter |
| Mounting Type | PCB, Horizontal |
| Material | Spring Brass, Tin Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01020071H 01020071H F040 ND F040ND F040 |
01020071H Specification Sheet
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H (F040-ND) - Circuit Protection
Related parts Circuit Protection :CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
Order 'clip fuse 1/4" ear pc mount - 01020071H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
CLIP FUSE 1/4" EARLESS PC MOUNT - 01020074H
Order 'clip fuse 1/4" earless pc mount - 01020074H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F041-ND.
CLIP FUSE 1/4" EAR BOWED PC MNT - 01020079H
Order 'clip fuse 1/4" ear bowed pc mnt - 01020079H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F052-ND.
CLIP FUSE 1/4" BCOPPER EAR PCMNT - 01220083H
Order 'clip fuse 1/4" bcopper ear pcmnt - 01220083H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F046-ND.
CLIP FUSE 1/4" LOW PRO EAR PCMNT - 01220090N
Order 'clip fuse 1/4" low pro ear pcmnt - 01220090N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F048-ND.
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H
Order 'clip fuse 1/4" earless rivet mnt - 01010002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F038-ND.
CLIP FUSE 1/4" EARLSS BOWED PCMT - 01020078H
Order 'clip fuse 1/4" earlss bowed pcmt - 01020078H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F042-ND.
CLIP FUSE 2AG/5MM BRASS PC MOUNT - 01110501H
Order 'clip fuse 2ag/5mm brass pc mount - 01110501H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F058-ND.
CLIP FUSE 15A VERT ATO PC MOUNT - 01000057H
Order 'clip fuse 15a vert ato pc mount - 01000057H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F067-ND.
CLIP FUSE 3AG 1/4" EAR STOP PCB - FC 101
Order 'clip fuse 3ag 1/4" ear stop pcb - FC 101' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number FC 101-ND.
KIT FUSE FAST ACT 3AG UL - Q1555802
Order 'kit fuse fast act 3ag ul - Q1555802' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 312-KIT-ND.
KIT FUSE FAST ACT 3AG UL - Q2328805
Order 'kit fuse fast act 3ag ul - Q2328805' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 312P-KIT-ND.
KIT FUSE SLO-BLO 3AG UL - Q1550173
Order 'kit fuse slo-blo 3ag ul - Q1550173' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 313-KIT-ND.
KIT FUSE SLO-BLO 3AG UL - Q2328650
Order 'kit fuse slo-blo 3ag ul - Q2328650' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 313P-KIT-ND.
FUSE CLIP 9/16 NEC EAR BRASS - 01070001H
Order 'fuse clip 9/16 nec ear brass - 01070001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01070001H-ND.
Send this link via E-Mail
Help With This Screen
