Fuseholder Circuit Protection - - Littelfuse Inc Clip 01010002H
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H - Circuit Protection
| Digi-Key Part Number | F038-ND |
10 100 250 500 1000 2500 5000 10000 |
.22800 .17100 .15200 .12160 .11020 .10412 .09880 .09500 |
Extended Price
2.28 17.10 38.00 60.80 110.20 260.30 494.00 950.00 |
| Manufacturer Part Number | 01010002H | |||
| Description | CLIP FUSE 1/4" EARLESS RIVET MNT | |||
| Quantity Available | 5300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 01010002H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 1/4" (6.35mm) Diameter |
| Mounting Type | Chassis Mount |
| Material | Spring Brass, Nickel Finish |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
01010002H 01010002H F038 ND F038ND F038 |
01010002H Specification Sheet
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H (F038-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - - Littelfuse Inc Clip 01010002HFuseholder Circuit Protection - - Littelfuse Inc Clip 01010002H
Order 'clip fuse 1/4" earless rivet mnt - 01010002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F038-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01020074H
Order 'clip fuse 1/4" earless pc mount - 01020074H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F041-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01020079H
Order 'clip fuse 1/4" ear bowed pc mnt - 01020079H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F052-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01020071H
Order 'clip fuse 1/4" ear pc mount - 01020071H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01020078H
Order 'clip fuse 1/4" earlss bowed pcmt - 01020078H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F042-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01220083H
Order 'clip fuse 1/4" bcopper ear pcmnt - 01220083H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F046-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01220090N
Order 'clip fuse 1/4" low pro ear pcmnt - 01220090N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F048-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01070002H
Order 'fuse clip 9/16 nec earless brass - 01070002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01070002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01090002H
Order 'fuse clip 13/16 nec earless brss - 01090002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090002H-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Clip 01270002H
Order 'fuse clip 9/16 nec earless coppr - 01270002H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01270002H-ND.
Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 01110506H
Order 'clip fuse 2ag/5mm bcopper pc mnt - 01110506H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F044-ND.
Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540802ZXGY
Order 'fuse block 3ag 2pos 1/4"qc - 03540802ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3130-ND.
Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540803ZXGY
Order 'fuse block 3ag 3pos 1/4" qc - 03540803ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540803ZXGY-ND.
Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540804ZXGY
Order 'fuse block 3ag 4pos 1/4" qc - 03540804ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540804ZXGY-ND.
Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540805ZXGY
Order 'fuse block 3ag 5pos 1/4" qc - 03540805ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540805ZXGY-ND.
Options for Fuseholder Circuit Protection - - Littelfuse Inc Clip 01010002H
Send this link via E-Mail
Help With This Screen
