Fuseholder Circuit Protection 15A 250V Littelfuse Inc Holder 03480870Z
BLACK LOW PROFILE FUSEHOLDER - 03480870Z - Circuit Protection
| Digi-Key Part Number | F023-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 03480870Z | |||
| Description | BLACK LOW PROFILE FUSEHOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03480870Z |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Brass, Tin Plated |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Number of Circuits | 1 |
| Voltage | 250V |
| Current Rating | 15A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03480870Z 03480870Z F023 ND F023ND F023 |
03480870Z Specification Sheet
BLACK LOW PROFILE FUSEHOLDER - 03480870Z (F023-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 15A 250V Littelfuse Inc Holder 03480870ZFuseholder Circuit Protection 15A 250V Littelfuse Inc Holder 03480870Z
Order 'black low profile fuseholder - 03480870Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F023-ND.
Fuseholder Circuit Protection 15A 250V Littelfuse Inc Holder 03480670Z
Order 'blk low profile fuseholder 2pcs - 03480670Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F020-ND.
Accessory Circuit Protection Littelfuse Inc Cover 03480007Z
Order 'black cap low profile fuseholder - 03480007Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F026-ND.
GC Electronics Adapter Computer And Video Accessory Low Profile 45-2512
Order 'low profile service adapter - 45-2512' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-2512-ND.
Terminal - Screw Connector Keystone Electronics Through Hole Low Profile 7775
Order 'terminal screw low profile pc - 7775' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7775K-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 100V Littelfuse Inc V100RA16
Order 'varistor low profile 81v 20j ra - V100RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V100RA16-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 100V Littelfuse Inc V100RA8
Order 'varistor low profile 81v 5j ra - V100RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V100RA8-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 120V Littelfuse Inc V120RA16
Order 'varistor low profile 102v 22j ra - V120RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V120RA16-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 120V Littelfuse Inc V120RA8
Order 'varistor low profile 102v 6j ra - V120RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V120RA8-ND.
Tv - Varistors, Mov Circuit Protection 150A 8V Littelfuse Inc V12RA8
Order 'varistor low profile 8v 0.6j ra - V12RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V12RA8-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 150V Littelfuse Inc V150RA16
Order 'varistor low profile 127v 30j ra - V150RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150RA16-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 150V Littelfuse Inc V150RA8
Order 'varistor low profile 127v 8j ra - V150RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150RA8-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 180V Littelfuse Inc V180RA16
Order 'varistor low profile 153v 35j ra - V180RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180RA16-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 198V Littelfuse Inc V180RA8
Order 'varistor low-profile 115v 10j ra - V180RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180RA8-ND.
Tv - Varistors, Mov Circuit Protection 1.0kA 16V Littelfuse Inc V18RA16
Order 'varistor low profile 14v 3.5j ra - V18RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18RA16-ND.
Options for Fuseholder Circuit Protection 15A 250V Littelfuse Inc Holder 03480870Z
Send this link via E-Mail
Help With This Screen
