CAP CERM 10000PF 1000V X7R 1808 - 1808AC103MAT1A - Capacitors
| Digi-Key Part Number | 478-4003-6-ND |
10 100 500 1000 |
3.08000 1.82000 1.05000 .72800 |
Extended Price
30.80 182.00 525.00 728.00 |
| Manufacturer Part Number | 1808AC103MAT1A | |||
| Description | CAP CERM 10000PF 1000V X7R 1808 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808AC103MAT1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808AC103MAT1A 1808AC103MAT1A 478 4003 6 ND 47840036ND 478-4003-6 |
1808AC103MAT1A Specification Sheet
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103MAT1A (478-4003-6-ND) - Capacitors
Related parts Capacitors :CAP CERM 10000PF 1000V X7R 1808 - 1808AC103MAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4003-1-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103MAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4003-6-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2967-1-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103MAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4003-2-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAZ1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4661-1-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAZ1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4661-6-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2967-6-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2958-1-ND.
CAP CERM 1000PF 1000V X7R 1808 - 1808AC102KAT1A
Order 'cap cerm 1000pf 1000v x7r 1808 - 1808AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2966-1-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2967-2-ND.
CAP CERM 15000PF 1000V X7R 1808 - 1808AC153KAT1A
Order 'cap cerm 15000pf 1000v x7r 1808 - 1808AC153KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2968-1-ND.
CAP CERM 3300PF 1000V X7R 1808 - 1808AC332KAT1A
Order 'cap cerm 3300pf 1000v x7r 1808 - 1808AC332KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2969-1-ND.
CAP CERM 6800PF 1000V X7R 1808 - 1808AC682KAT1A
Order 'cap cerm 6800pf 1000v x7r 1808 - 1808AC682KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2970-1-ND.
CAP CERM 10000PF 1000V X7R 1812 - 1812AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1812 - 1812AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2990-1-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAZ1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4661-2-ND.
Send this link via E-Mail
Help With This Screen