FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8202-10 - Circuit Protection
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8202-10
| Digi-Key Part Number | BK/S-8202-10-ND |
100 |
14.01400 |
Extended Price
1401.40 |
| Manufacturer Part Number | BK/S-8202-10 | |||
| Description | FUSEBLOCK 10POS FOR 1/4X1-1/4"QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8202-10
| Technical/Catalog Information | BK/S-8202-10 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Spring-Bronze, Tin-Lead Plate |
| Termination Style | Solder, Quick Connect - .250" (6.3mm) |
| Number of Circuits | 10 |
| Voltage | 300V |
| Current Rating | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK S 8202 10 BKS820210 |
BK/S-8202-10 Specification Sheet
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8202-10 (BK/S-8202-10-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8202-10FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8202-10
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8202-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-10-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8202-10-R
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8202-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-10-R-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" QC - BK/S-8202-1
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8202-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-1-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" QC - BK/S-8202-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8202-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2938-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4"QC - BK/S-8202-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4"qc - BK/S-8202-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-1-SNP-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8101-10
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8101-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-10-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8101-10-R
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8101-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-10-R-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8102-10
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8102-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-10-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8102-10-R
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8102-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-10-R-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8201-10
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8201-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-10-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8201-10-R
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8201-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-10-R-ND.
FUSEBLOCK 4POS FOR 1/4X1-1/4" QC - BK/S-8202-4
Order 'fuseblock 4pos for 1/4x1-1/4" qc - BK/S-8202-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-4-ND.
FUSEBLOCK 4POS FOR 1/4X1-1/4" QC - BK/S-8202-4-R
Order 'fuseblock 4pos for 1/4x1-1/4" qc - BK/S-8202-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-4-R-ND.
FUSEBLOCK 12POS FOR 1/4X1-1/4"QC - BK/S-8202-12
Order 'fuseblock 12pos for 1/4x1-1/4"qc - BK/S-8202-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-12-ND.
FUSEBLOCK 12POS FOR 1/4X1-1/4"QC - BK/S-8202-12-R
Order 'fuseblock 12pos for 1/4x1-1/4"qc - BK/S-8202-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-12-R-ND.
Options for Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8202-10
Send this link via E-Mail
Help With This Screen
