FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8201-5-R - Circuit Protection
| Digi-Key Part Number | BK/S-8201-5-R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BK/S-8201-5-R | |||
| Description | FUSEBLOCK 5POS FOR 1/4X1-1/4" QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/S-8201-5-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Spring-Bronze, Tin-Lead Plate |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Number of Circuits | 5 |
| Voltage | 300V |
| Current Rating | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK S 8201 5 R BKS82015R |
BK/S-8201-5-R Specification Sheet
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8201-5-R (BK/S-8201-5-R-ND) - Circuit Protection
Related parts Circuit Protection :FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8201-5
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8201-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-5-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8201-5-R
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8201-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-5-R-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8101-5
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8101-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-5-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8101-5-R
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8101-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-5-R-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8102-5
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8102-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-5-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8102-5-R
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8102-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-5-R-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8202-5
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8202-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-5-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" QC - BK/S-8202-5-R
Order 'fuseblock 5pos for 1/4x1-1/4" qc - BK/S-8202-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-5-R-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8201-10
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8201-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-10-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4"QC - BK/S-8201-10-R
Order 'fuseblock 10pos for 1/4x1-1/4"qc - BK/S-8201-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-10-R-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" QC - BK/S-8201-1
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8201-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-1-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" QC - BK/S-8201-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" qc - BK/S-8201-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-1-R-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4"QC - BK/S-8201-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4"qc - BK/S-8201-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-1-SNP-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4"QC - BK/S-8201-1SNPR
Order 'fuseblock 1pos snap 1/4x1-1/4"qc - BK/S-8201-1SNPR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-1SNPR-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8201-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8201-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-2-ND.
Send this link via E-Mail
Help With This Screen
