FUSEBLOCK 1POS FOR 1/4X1-1/4" QC - S-8101-1-R - Circuit Protection
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block S-8101-1-R
| Digi-Key Part Number | S-8101-1-R-ND |
10 |
3.06000 |
Extended Price
30.60 |
| Manufacturer Part Number | S-8101-1-R | |||
| Description | FUSEBLOCK 1POS FOR 1/4X1-1/4" QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-8101-1-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Spring-Bronze, Tin-Lead Plate |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 |
| Voltage | 300V |
| Current Rating | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 8101 1 R S81011R |
S-8101-1-R Specification Sheet
FUSEBLOCK 1POS FOR 1/4X1-1/4" QC - S-8101-1-R (S-8101-1-R-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - 300V Cooper/Bussmann Block S-8101-1-RFUSEBLOCK 1POS FOR 1/4X1-1/4" QC - S-8101-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" qc - S-8101-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S-8101-1-R-ND.
FUSE 1-1/4A 250V FAST CERAM - ABC-1-1/4-R
Order 'fuse 1-1/4a 250v fast ceram - ABC-1-1/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ABC-1-1/4-R-ND.
FUSE 6.25A 250V GLASS FAST - AGC-6-1/4-R
Order 'fuse 6.25a 250v glass fast - AGC-6-1/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-6-1/4-R-ND.
FUSE 6-1/4A 250V FAST GLASS AXL - AGC-V-6-1/4-R
Order 'fuse 6-1/4a 250v fast glass axl - AGC-V-6-1/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-V-6-1/4-R-ND.
FUSE 1-1/4A 250V T-LAG CER - MDA-1-1/4-R
Order 'fuse 1-1/4a 250v t-lag cer - MDA-1-1/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-1-1/4-R-ND.
FUSE 6-1/4A 250V T-LAG CER - MDA-6-1/4-R
Order 'fuse 6-1/4a 250v t-lag cer - MDA-6-1/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-6-1/4-R-ND.
1/4" SOCKET-6 POINT 1/8" - 60101
Order '1/4" socket-6 point 1/8" - 60101' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60101-ND.
1/4" SOCKET-6 POINT 1/4" - 60105
Order '1/4" socket-6 point 1/4" - 60105' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60105W-ND.
1/4" SOCKET-6 POINT 1/2" - 60111
Order '1/4" socket-6 point 1/2" - 60111' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60111-ND.
FUSEHOLDER 1/4X1" 5A 125V 1/4"QC - BK/HJM-HH
Order 'fuseholder 1/4x1" 5a 125v 1/4"qc - BK/HJM-HH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HJM-HH-ND.
RATCHET INSULATED 1/4" X 5.5" - 12851
Order 'ratchet insulated 1/4" x 5.5" - 12851' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 12851W-ND.
INSULATED T-HANDLE 1/4" SOCKET - 29006
Order 'insulated t-handle 1/4" socket - 29006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 29006-ND.
T-HANDLE FOR 1/4" DRIVE - 60131
Order 't-handle for 1/4" drive - 60131' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60131-ND.
1/4" DRIVE SWIVEL HANDLE 6.1" - 60137
Order '1/4" drive swivel handle 6.1" - 60137' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60137-ND.
1/4" DRIVE SPINNER HANDLE 6.1" - 60138
Order '1/4" drive spinner handle 6.1" - 60138' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60138-ND.
Options for Fuseholder Circuit Protection - 300V Cooper/Bussmann Block S-8101-1-R
Send this link via E-Mail
Help With This Screen
