FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8002-2 - Circuit Protection
| Digi-Key Part Number | BK/S-8002-2-ND |
500 |
3.18400 |
Extended Price
1592.00 |
| Manufacturer Part Number | BK/S-8002-2 | |||
| Description | FUSEBLOCK 2POS FOR 1/4X1-1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/S-8002-2 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Spring-Bronze, Tin-Lead Plate |
| Termination Style | Solder Lug |
| Number of Circuits | 2 |
| Voltage | 300V |
| Current Rating | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK S 8002 2 BKS80022 |
BK/S-8002-2 Specification Sheet
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8002-2 (BK/S-8002-2-ND) - Circuit Protection
Related parts Circuit Protection :FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8002-2
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8002-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8002-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - S-8202-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" - S-8202-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S-8202-2-R-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - S-8301-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" - S-8301-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S-8301-2-R-ND.
CONN RING TERM 2AL 4CU 1/4 - 55835-1
Order 'conn ring term 2al 4cu 1/4 - 55835-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 55835-1-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8001-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8001-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-2-R-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - S-8002-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" - S-8002-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S-8002-2-R-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8101-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8101-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8101-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8101-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-2-R-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8102-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8102-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8201-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8201-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8202-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8202-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8202-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8202-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-2-R-ND.
FUSEBLOCK 2POS 1/4X1-1/4" SCREW - BK/S-8301-2
Order 'fuseblock 2pos 1/4x1-1/4" screw - BK/S-8301-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8301-2-ND.
FUSEBLOCK 2POS 1/4X1-1/4" SCREW - BK/S-8301-2-R
Order 'fuseblock 2pos 1/4x1-1/4" screw - BK/S-8301-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8301-2-R-ND.
Send this link via E-Mail
Help With This Screen
