FUSEBLOCK 4POS FOR 1/4X1-1/4" - BK/S-8001-4
| Digi-Key Part Number | BK/S-8001-4-ND |
200 |
7.29000 |
Extended Price
1458.00 |
| Manufacturer Part Number | BK/S-8001-4 | |||
| Description | FUSEBLOCK 4POS FOR 1/4X1-1/4" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/S-8001-4 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Fuse Style | 1/4 x 1-1/4 |
| Fuse Style | 3AG |
| Type | Fuse Block |
| Mounting Type | Chassis |
| Termination Style | .187" Quick Connect |
| Number of Circuits | 4 [Nom] |
| Voltage | 300.000 V [Max] |
| Packaging | Bulk |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK S 8001 4 BKS80014 |
BK/S-8001-4 Specification Sheet
FUSEBLOCK 4POS FOR 1/4X1-1/4" - BK/S-8001-4 (BK/S-8001-4-ND)
Related parts:FUSEBLOCK 4POS FOR 1/4X1-1/4" - BK/S-8001-4
Order 'fuseblock 4pos for 1/4x1-1/4" - BK/S-8001-4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-4-ND.
FUSEBLOCK 4POS FOR 1/4X1-1/4" - BK/S-8001-4-R
Order 'fuseblock 4pos for 1/4x1-1/4" - BK/S-8001-4-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-4-R-ND.
FUSEBLOCK 10POS FOR 1/4X1-1/4" - BK/S-8001-10
Order 'fuseblock 10pos for 1/4x1-1/4" - BK/S-8001-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-10-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" - BK/S-8001-1
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8001-1' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-1-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" - BK/S-8001-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8001-1-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-1-R-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8001-2' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8001-2-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-2-R-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" - BK/S-8001-3
Order 'fuseblock 3pos for 1/4x1-1/4" - BK/S-8001-3' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-3-ND.
FUSEBLOCK 3POS FOR 1/4X1-1/4" - BK/S-8001-3-R
Order 'fuseblock 3pos for 1/4x1-1/4" - BK/S-8001-3-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-3-R-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" - BK/S-8001-5
Order 'fuseblock 5pos for 1/4x1-1/4" - BK/S-8001-5' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-5-ND.
FUSEBLOCK 5POS FOR 1/4X1-1/4" - BK/S-8001-5-R
Order 'fuseblock 5pos for 1/4x1-1/4" - BK/S-8001-5-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-5-R-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4" - BK/S-8001-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4" - BK/S-8001-1-SNP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-1-SNP-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4" - BK/S-8001-1SNPR
Order 'fuseblock 1pos snap 1/4x1-1/4" - BK/S-8001-1SNPR' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8001-1SNPR-ND.
FUSEBLOCK 4POS FOR 1/4X1-1/4" - BK/S-8002-4
Order 'fuseblock 4pos for 1/4x1-1/4" - BK/S-8002-4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8002-4-ND.
FUSEBLOCK 4POS FOR 1/4X1-1/4" QC - BK/S-8101-4
Order 'fuseblock 4pos for 1/4x1-1/4" qc - BK/S-8101-4' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S-8101-4-ND.
Send this link via E-Mail
Help With This Screen