FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2-R - Circuit Protection
Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8001-2-R
| Digi-Key Part Number | BK/S-8001-2-R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BK/S-8001-2-R | |||
| Description | FUSEBLOCK 2POS FOR 1/4X1-1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/S-8001-2-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Spring-Bronze, Tin-Lead Plate |
| Termination Style | Solder Lug |
| Number of Circuits | 2 |
| Voltage | 300V |
| Current Rating | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK S 8001 2 R BKS80012R |
BK/S-8001-2-R Specification Sheet
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2-R (BK/S-8001-2-R-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8001-2-RFUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8001-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8001-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8001-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-2-R-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" - BK/S-8001-1
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8001-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-1-ND.
FUSEBLOCK 1POS FOR 1/4X1-1/4" - BK/S-8001-1-R
Order 'fuseblock 1pos for 1/4x1-1/4" - BK/S-8001-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-1-R-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4" - BK/S-8001-1-SNP
Order 'fuseblock 1pos snap 1/4x1-1/4" - BK/S-8001-1-SNP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-1-SNP-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" - BK/S-8002-2
Order 'fuseblock 2pos for 1/4x1-1/4" - BK/S-8002-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8002-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8101-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8101-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8101-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8101-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8101-2-R-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8102-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8102-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8102-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8201-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8201-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8201-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8202-2
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8202-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-2-ND.
FUSEBLOCK 2POS FOR 1/4X1-1/4" QC - BK/S-8202-2-R
Order 'fuseblock 2pos for 1/4x1-1/4" qc - BK/S-8202-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8202-2-R-ND.
FUSEBLOCK 2POS 1/4X1-1/4" SCREW - BK/S-8301-2
Order 'fuseblock 2pos 1/4x1-1/4" screw - BK/S-8301-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8301-2-ND.
FUSEBLOCK 2POS 1/4X1-1/4" SCREW - BK/S-8301-2-R
Order 'fuseblock 2pos 1/4x1-1/4" screw - BK/S-8301-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8301-2-R-ND.
FUSE 2-1/4A 250V TLAG GLS MDL - BK/MDL-2-1/4
Order 'fuse 2-1/4a 250v tlag gls mdl - BK/MDL-2-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2183-ND.
Options for Fuseholder Circuit Protection - 300V Cooper/Bussmann Block BK/S-8001-2-R
Send this link via E-Mail
Help With This Screen
