FUSEHOLDER 5X20MM SCREW PNL MNT - BK/HTC-40M - Over Current Circuit Protection
| Digi-Key Part Number | BK/HTC-40M-ND |
100 |
5.85000 |
Extended Price
585.00 |
| Manufacturer Part Number | BK/HTC-40M | |||
| Description | FUSEHOLDER 5X20MM SCREW PNL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/HTC-40M |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Fuse Style | 5 x 20 |
| Type | Holder |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 [Nom] |
| Current | 6.300 A [Max] |
| Voltage | 250.000 V [Max] |
| Standard | UL |
| Standard | CSA |
| Packaging | Bulk |
| Body Material | Thermoplastic |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK HTC 40M BKHTC40M |
BK/HTC-40M Specification Sheet
FUSEHOLDER 5X20MM SCREW PNL MNT - BK/HTC-40M (BK/HTC-40M-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSEHOLDER 5X20MM SCREW PNL MNT - BK/HTC-40M
Order 'fuseholder 5x20mm screw pnl mnt - BK/HTC-40M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-40M-ND.
FUSEHOLDER 5X20MM SCREW PNL MNT - BK/HTC-30M
Order 'fuseholder 5x20mm screw pnl mnt - BK/HTC-30M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-30M-ND.
FUSEHOLDER 5X20MM THREAD PNL MT - BK/HTC-35M
Order 'fuseholder 5x20mm thread pnl mt - BK/HTC-35M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-35M-ND.
FUSEHOLDER 5X20MM 250V VERT PCB - BK/HTC-45M
Order 'fuseholder 5x20mm 250v vert pcb - BK/HTC-45M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-45M-ND.
FUSEHOLDER 5X20MM 250V HORZ PCB - BK/HTC-50M
Order 'fuseholder 5x20mm 250v horz pcb - BK/HTC-50M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-50M-ND.
FUSEHOLDER 5X20MM 6.3A BAY PANEL - BK/HTC-55M
Order 'fuseholder 5x20mm 6.3a bay panel - BK/HTC-55M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-55M-ND.
FUSEHOLDER 5X20MM VERT OPEN PCB - BK/HTC-60M
Order 'fuseholder 5x20mm vert open pcb - BK/HTC-60M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-60M-ND.
FUSEHOLDER 5X20MM VERT OPEN PCB - BK/HTC-65M
Order 'fuseholder 5x20mm vert open pcb - BK/HTC-65M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-65M-ND.
FUSEHOLDER 5X20MM 10A BAY PANEL - BK/HTC-70M
Order 'fuseholder 5x20mm 10a bay panel - BK/HTC-70M' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HTC-70M-ND.
FUSEHOLDER 6.3A 250V PNL MNT - HTC-40M
Order 'fuseholder 6.3a 250v pnl mnt - HTC-40M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number HTC-40M-ND.
FUSEHOLDER 1/4" 20A 250V PNL MNT - BK/HKP
Order 'fuseholder 1/4" 20a 250v pnl mnt - BK/HKP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-ND.
FUSEHOLDER 1/4" 30A 250V PNL MNT - BK/HKP-R
Order 'fuseholder 1/4" 30a 250v pnl mnt - BK/HKP-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2850-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W-R
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-W-R-ND.
FUSEHOLDER SHIELD 1/4X1" PNL MNT - BK/HMS
Order 'fuseholder shield 1/4x1" pnl mnt - BK/HMS' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HMS-ND.
FUSEHOLDER 13/32" 30A QC PNL MNT - BK/HPM
Order 'fuseholder 13/32" 30a qc pnl mnt - BK/HPM' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HPM-ND.
Send this link via E-Mail
Help With This Screen