FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-58M
| Digi-Key Part Number | BK/HTB-58M-ND |
100 |
6.77250 |
Extended Price
677.25 |
| Manufacturer Part Number | BK/HTB-58M | |||
| Description | FUSEHOLDER SLOT 5MM RA .250"QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/HTB-58M |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 5mm x 20mm |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoplastic, Black |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK HTB 58M BKHTB58M |
BK/HTB-58M Specification Sheet
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-58M (BK/HTB-58M-ND)
Related parts:FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-58M
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-58M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58M-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-58M-R
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-58M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58M-R-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-38M
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-38M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38M-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-38M-R
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-38M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38M-R-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-98M
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-98M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-98M-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-98M-R
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-98M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-98M-R-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-36M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-36M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-36M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2854-ND.
FUSEHOLDER KNOB 5MM RA .250"QC - BK/HTB-48M
Order 'fuseholder knob 5mm ra .250"qc - BK/HTB-48M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-48M-ND.
FUSEHOLDER KNOB 5MM RA .250"QC - BK/HTB-48M-R
Order 'fuseholder knob 5mm ra .250"qc - BK/HTB-48M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-48M-R-ND.
FUSEHOLDER SLOT 5MM RA .187"QC - BK/HTB-54M
Order 'fuseholder slot 5mm ra .187"qc - BK/HTB-54M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-54M-ND.
FUSEHOLDER SLOT 5MM RA .187"QC - BK/HTB-54M-R
Order 'fuseholder slot 5mm ra .187"qc - BK/HTB-54M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-54M-R-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-56M
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-56M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-56M-R
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-56M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56M-R-ND.
FUSEHOLDER KNOB 5MM RA .250"QC - BK/HTB-68M
Order 'fuseholder knob 5mm ra .250"qc - BK/HTB-68M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-68M-ND.
Send this link via E-Mail
Help With This Screen