FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I-R - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | BK/HTB-58I-R-ND |
100 |
1.47040 |
Extended Price
147.04 |
| Manufacturer Part Number | BK/HTB-58I-R | |||
| Description | FUSEHOLDER SLOT 1/4" RA .250"QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/HTB-58I-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoplastic, Black |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK HTB 58I R BKHTB58IR |
BK/HTB-58I-R Specification Sheet
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I-R (BK/HTB-58I-R-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I
Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-58I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58I-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I-R
Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-58I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58I-R-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-38I
Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-38I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38I-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-38I-R
Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-38I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38I-R-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-98I
Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-98I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-98I-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-98I-R
Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-98I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-98I-R-ND.
FUSEHOLDER KNOB 1/4" RA .250"QC - BK/HTB-28I
Order 'fuseholder knob 1/4" ra .250"qc - BK/HTB-28I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-28I-ND.
FUSEHOLDER KNOB 1/4" RA .250"QC - BK/HTB-28I-R
Order 'fuseholder knob 1/4" ra .250"qc - BK/HTB-28I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-28I-R-ND.
FUSEHOLDER SLOT 1/4" RA .187"QC - BK/HTB-34I
Order 'fuseholder slot 1/4" ra .187"qc - BK/HTB-34I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-34I-ND.
FUSEHOLDER SLOT 1/4" RA .187"QC - BK/HTB-34I-R
Order 'fuseholder slot 1/4" ra .187"qc - BK/HTB-34I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2871-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-36I
Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-36I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-36I-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-36I-R
Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-36I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2853-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-56I
Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-56I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56I-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-56I-R
Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-56I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56I-R-ND.
FUSEHOLDER KNOB 1/4" RA .250"QC - BK/HTB-68I
Order 'fuseholder knob 1/4" ra .250"qc - BK/HTB-68I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-68I-ND.
Send this link via E-Mail
Help With This Screen