Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I

Digi-Key Part Number BK/HTB-58I-ND
Price Break
100
Unit Price
6.77250
Extended Price
677.25
Manufacturer Part NumberBK/HTB-58I
DescriptionFUSEHOLDER SLOT 1/4" RA .250"QC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBK/HTB-58I
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
TypeHolder
Fuse Size3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm)
Mounting TypePanel Mount
Specifications-
MaterialThermoplastic, Black
Termination StyleQuick Connect - .250" (6.3mm)
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names BK HTB 58I
BKHTB58I

BK/HTB-58I Specification Sheet

Image of FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I

FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I (BK/HTB-58I-ND)

Related parts :
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I
 Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-58I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58I-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I-R
 Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-58I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58I-R-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-38I
 Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-38I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38I-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-38I-R
 Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-38I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38I-R-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-98I
 Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-98I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-98I-ND.
FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-98I-R
 Order 'fuseholder slot 1/4" ra .250"qc - BK/HTB-98I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-98I-R-ND.
FUSEHOLDER KNOB 1/4" RA .250"QC - BK/HTB-28I
 Order 'fuseholder knob 1/4" ra .250"qc - BK/HTB-28I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-28I-ND.
FUSEHOLDER KNOB 1/4" RA .250"QC - BK/HTB-28I-R
 Order 'fuseholder knob 1/4" ra .250"qc - BK/HTB-28I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-28I-R-ND.
FUSEHOLDER SLOT 1/4" RA .187"QC - BK/HTB-34I
 Order 'fuseholder slot 1/4" ra .187"qc - BK/HTB-34I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-34I-ND.
FUSEHOLDER SLOT 1/4" RA .187"QC - BK/HTB-34I-R
 Order 'fuseholder slot 1/4" ra .187"qc - BK/HTB-34I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2871-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-36I
 Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-36I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-36I-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-36I-R
 Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-36I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2853-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-56I
 Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-56I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56I-ND.
FUSEHOLDER SLOT 1/4" STR .250"QC - BK/HTB-56I-R
 Order 'fuseholder slot 1/4" str .250"qc - BK/HTB-56I-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56I-R-ND.
FUSEHOLDER KNOB 1/4" RA .250"QC - BK/HTB-68I
 Order 'fuseholder knob 1/4" ra .250"qc - BK/HTB-68I' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-68I-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-38I-R Next: FUSEHOLDER SLOT 1/4" RA .250"QC - BK/HTB-58I-R