FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-42M-R
| Digi-Key Part Number | BK/HTB-42M-R-ND |
100 |
5.58000 |
Extended Price
558.00 |
| Manufacturer Part Number | BK/HTB-42M-R | |||
| Description | FUSEHOLDER KNOB 5MM STR .187"QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/HTB-42M-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 5mm x 20mm |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoplastic, Black |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK HTB 42M R BKHTB42MR |
BK/HTB-42M-R Specification Sheet
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-42M-R (BK/HTB-42M-R-ND)
Related parts :FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-42M
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-42M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-42M-ND.
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-42M-R
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-42M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-42M-R-ND.
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-22M
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-22M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-22M-ND.
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-22M-R
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-22M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-22M-R-ND.
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-62M
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-62M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-62M-ND.
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-62M-R
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-62M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-62M-R-ND.
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-82M
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-82M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-82M-ND.
FUSEHOLDER KNOB 5MM STR .187"QC - BK/HTB-82M-R
Order 'fuseholder knob 5mm str .187"qc - BK/HTB-82M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-82M-R-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-26M
Order 'fuseholder knob 5mm str .250"qc - BK/HTB-26M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-26M-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-26M-R
Order 'fuseholder knob 5mm str .250"qc - BK/HTB-26M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-26M-R-ND.
FUSEHOLDER SLOT 5MM STR .187"QC - BK/HTB-32M
Order 'fuseholder slot 5mm str .187"qc - BK/HTB-32M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-32M-ND.
FUSEHOLDER SLOT 5MM STR .187"QC - BK/HTB-32M-R
Order 'fuseholder slot 5mm str .187"qc - BK/HTB-32M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-32M-R-ND.
FUSEHOLDER KNOB 5MM RA .187"QC - BK/HTB-44M
Order 'fuseholder knob 5mm ra .187"qc - BK/HTB-44M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-44M-ND.
FUSEHOLDER KNOB 5MM RA .187"QC - BK/HTB-44M-R
Order 'fuseholder knob 5mm ra .187"qc - BK/HTB-44M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-44M-R-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-46M
Order 'fuseholder knob 5mm str .250"qc - BK/HTB-46M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-46M-ND.
Send this link via E-Mail
Help With This Screen