Keywords:





FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R

Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HTB-36M-R

Digi-Key Part Number 283-2854-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
4.32000
3.99000
2.99250
2.66000
2.12800
1.92850
1.82210
1.72900
1.66250
Extended Price
4.32
39.90
299.25
665.00
1064.00
1928.50
4555.25
8645.00
16625.00
Manufacturer Part NumberBK/HTB-36M-R
DescriptionFUSEHOLDER SLOT 5MM STR .250"QC
Quantity Available 491
All prices are in USD

Purchase Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HTB-36M-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HTB-36M-R
Technical/Catalog InformationBK/HTB-36M-R
VendorCooper/Bussmann
CategoryCircuit Protection
TypeHolder
Fuse Size5mm x 20mm
Mounting TypePanel Mount
Material-
Termination StyleQuick Connect - .250" (6.3mm)
Number of Circuits1
Voltage250V
Current Rating16A
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK HTB 36M R
BKHTB36MR
283 2854 ND
2832854ND
283-2854

BK/HTB-36M-R Specification Sheet

Image of FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R

FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R (283-2854-ND)

Related parts Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HTB-36M-R
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M
 Order 'fuseholder slot 5mm str .250"qc - BK/HTB-36M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-36M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R
 Order 'fuseholder slot 5mm str .250"qc - BK/HTB-36M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2854-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-56M
 Order 'fuseholder slot 5mm str .250"qc - BK/HTB-56M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-56M-R
 Order 'fuseholder slot 5mm str .250"qc - BK/HTB-56M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56M-R-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-96M
 Order 'fuseholder slot 5mm str .250"qc - BK/HTB-96M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-96M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-96M-R
 Order 'fuseholder slot 5mm str .250"qc - BK/HTB-96M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-96M-R-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-26M
 Order 'fuseholder knob 5mm str .250"qc - BK/HTB-26M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-26M-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-26M-R
 Order 'fuseholder knob 5mm str .250"qc - BK/HTB-26M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-26M-R-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-38M
 Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-38M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38M-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-38M-R
 Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-38M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38M-R-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-46M
 Order 'fuseholder knob 5mm str .250"qc - BK/HTB-46M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-46M-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-58M
 Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-58M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58M-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-58M-R
 Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-58M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-58M-R-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-66M
 Order 'fuseholder knob 5mm str .250"qc - BK/HTB-66M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-66M-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-66M-R
 Order 'fuseholder knob 5mm str .250"qc - BK/HTB-66M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-66M-R-ND.

Options for Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HTB-36M-R
Send this link via E-Mail
Help With This Screen

FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M Next: FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-56M
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R