FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | BK/HTB-36M-ND |
100 |
6.77250 |
Extended Price
677.25 |
| Manufacturer Part Number | BK/HTB-36M | |||
| Description | FUSEHOLDER SLOT 5MM STR .250"QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/HTB-36M |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 5mm x 20mm |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoplastic, Black |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK HTB 36M BKHTB36M |
BK/HTB-36M Specification Sheet
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M (BK/HTB-36M-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-36M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-36M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-36M-R
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-36M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2854-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-56M
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-56M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-56M-R
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-56M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-56M-R-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-96M
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-96M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-96M-ND.
FUSEHOLDER SLOT 5MM STR .250"QC - BK/HTB-96M-R
Order 'fuseholder slot 5mm str .250"qc - BK/HTB-96M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-96M-R-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-26M
Order 'fuseholder knob 5mm str .250"qc - BK/HTB-26M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-26M-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-26M-R
Order 'fuseholder knob 5mm str .250"qc - BK/HTB-26M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-26M-R-ND.
FUSEHOLDER SLOT 5MM STR .187"QC - BK/HTB-32M
Order 'fuseholder slot 5mm str .187"qc - BK/HTB-32M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-32M-ND.
FUSEHOLDER SLOT 5MM STR .187"QC - BK/HTB-32M-R
Order 'fuseholder slot 5mm str .187"qc - BK/HTB-32M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-32M-R-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-38M
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-38M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38M-ND.
FUSEHOLDER SLOT 5MM RA .250"QC - BK/HTB-38M-R
Order 'fuseholder slot 5mm ra .250"qc - BK/HTB-38M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-38M-R-ND.
FUSEHOLDER KNOB 5MM STR .250"QC - BK/HTB-46M
Order 'fuseholder knob 5mm str .250"qc - BK/HTB-46M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-46M-ND.
FUSEHOLDER SLOT 5MM STR .187"QC - BK/HTB-52M
Order 'fuseholder slot 5mm str .187"qc - BK/HTB-52M' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-52M-ND.
FUSEHOLDER SLOT 5MM STR .187"QC - BK/HTB-52M-R
Order 'fuseholder slot 5mm str .187"qc - BK/HTB-52M-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HTB-52M-R-ND.
Send this link via E-Mail
Help With This Screen