Fuseholder Circuit Protection 20A 33V Cooper/Bussmann Holder BK/HKX
FUSEHOLDER 1/4" 20A 33V FLAT AMB - BK/HKX
| Digi-Key Part Number | BK/HKX-ND |
50 |
29.32500 |
Extended Price
1466.25 |
| Manufacturer Part Number | BK/HKX | |||
| Description | FUSEHOLDER 1/4" 20A 33V FLAT AMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fuseholder Circuit Protection 20A 33V Cooper/Bussmann Holder BK/HKX
| Technical/Catalog Information | BK/HKX |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | - |
| Termination Style | Solder Lug |
| Number of Circuits | 1 |
| Voltage | 33V |
| Current Rating | 20A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK HKX BKHKX |
BK/HKX Specification Sheet
FUSEHOLDER 1/4" 20A 33V FLAT AMB - BK/HKX (BK/HKX-ND)
Related parts Fuseholder Circuit Protection 20A 33V Cooper/Bussmann Holder BK/HKXFuseholder Circuit Protection 20A 33V Cooper/Bussmann Holder BK/HKX
Order 'fuseholder 1/4" 20a 33v flat amb - BK/HKX' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKX-ND.
Fuseholder Circuit Protection 20A 30V Cooper/Bussmann Holder BK/HKR
Order 'fuseholder 1/4" 20a 30v oct amb - BK/HKR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKR-ND.
Fuseholder Circuit Protection 20A 22V Cooper/Bussmann Holder BK/HKT
Order 'fuseholder 1/4" 20a 22v oct amb - BK/HKT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKT-ND.
Fuseholder Circuit Protection 20A 6V Cooper/Bussmann Holder BK/HKU
Order 'fuseholder 1/4" 20a 6v oct red - BK/HKU' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKU-ND.
Fuseholder Circuit Protection 20A 250V Cooper/Bussmann Holder BK/HFA
Order 'fuseholder 1/4" 20a 250v watrprf - BK/HFA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HFA-ND.
Fuseholder Circuit Protection 20A 250V Cooper/Bussmann Holder BK/HFA-R
Order 'fuseholder 1/4" 20a 250v watrprf - BK/HFA-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2847-ND.
Fuseholder Circuit Protection 15A 250V Cooper/Bussmann Holder BK/HKL-X
Order 'fuseholder 1/4"15a 250v flat clr - BK/HKL-X' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKL-X-ND.
Fuseholder Circuit Protection 30A 250V Cooper/Bussmann Holder BK/HKP
Order 'fuseholder 1/4" 20a 250v pnl mnt - BK/HKP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-ND.
Fuseholder Circuit Protection 20A 250V Cooper/Bussmann Holder BK/HKP-CC
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-CC-ND.
Fuseholder Circuit Protection 20A 250V Cooper/Bussmann Holder BK/HKP-CC-R
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-CC-R-ND.
Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HBV
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBV' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HBV-ND.
Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HBV-R
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBV-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HBV-R-ND.
Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HBW
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBW' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HBW-ND.
Fuseholder Circuit Protection 16A 250V Cooper/Bussmann Holder BK/HBW-R
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBW-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HBW-R-ND.
Fuseholder Circuit Protection 15A 250V Cooper/Bussmann Holder BK/HKL
Order 'fuseholder 1/4" 15a 250v oct clr - BK/HKL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKL-ND.
Options for Fuseholder Circuit Protection 20A 33V Cooper/Bussmann Holder BK/HKX
Send this link via E-Mail
Help With This Screen
