FUSEHOLDER 1/4" 30A 250V PNL MNT - BK/HKP-R
| Digi-Key Part Number | 283-2850-ND |
1 10 100 250 500 1000 2500 5000 10000 |
4.00000 3.81300 2.76750 2.46000 1.96800 1.78350 1.68510 1.59900 1.53750 |
Extended Price
4.00 38.13 276.75 615.00 984.00 1783.50 4212.75 7995.00 15375.00 |
| Manufacturer Part Number | BK/HKP-R | |||
| Description | FUSEHOLDER 1/4" 30A 250V PNL MNT | |||
| Quantity Available | 492 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/HKP-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoset, Black |
| Termination Style | Solder Lug |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK HKP R BKHKPR 283 2850 ND 2832850ND 283-2850 |
BK/HKP-R Specification Sheet
FUSEHOLDER 1/4" 30A 250V PNL MNT - BK/HKP-R (283-2850-ND)
Related parts:FUSEHOLDER 1/4" 30A 250V PNL MNT - BK/HKP-R
Order 'fuseholder 1/4" 30a 250v pnl mnt - BK/HKP-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2850-ND.
FUSEHOLDER 1/4" 20A 250V PNL MNT - BK/HKP
Order 'fuseholder 1/4" 20a 250v pnl mnt - BK/HKP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W-R
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-W-R-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-W-ND.
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-L-ND.
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L-R
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-L-R-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-OO-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO-R
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-OO-R-ND.
FUSEHOLDER 1/4" 15A 250V OCT CLR - BK/HKL
Order 'fuseholder 1/4" 15a 250v oct clr - BK/HKL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKL-ND.
FUSEHOLDER 1/4"15A 250V FLAT CLR - BK/HKL-X
Order 'fuseholder 1/4"15a 250v flat clr - BK/HKL-X' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKL-X-ND.
FUSEHOLDER 13/32" 30A QC PNL MNT - BK/HPM
Order 'fuseholder 13/32" 30a qc pnl mnt - BK/HPM' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HPM-ND.
FUSEHOLDER 1/4" 15A 250V QC PNL - BK/HKP-HH
Order 'fuseholder 1/4" 15a 250v qc pnl - BK/HKP-HH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-HH-ND.
FUSEHOLDER 1/4" 15A 250V QC PNL - BK/HKP-HH-R
Order 'fuseholder 1/4" 15a 250v qc pnl - BK/HKP-HH-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2849-ND.
FUSEHOLDER 1/4X1-1/4 15A PNL MNT - BK/HKP-BBHH
Order 'fuseholder 1/4x1-1/4 15a pnl mnt - BK/HKP-BBHH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-BBHH-ND.
FUSEHOLDER 1/4X1-1/4 15A PNL MNT - BK/HKP-BBHH-R
Order 'fuseholder 1/4x1-1/4 15a pnl mnt - BK/HKP-BBHH-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-BBHH-R-ND.
Send this link via E-Mail
Help With This Screen