FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L-R - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | BK/HKP-L-R-ND |
100 |
7.02000 |
Extended Price
702.00 |
| Manufacturer Part Number | BK/HKP-L-R | |||
| Description | FUSEHOLDER 1/4" 30A STANDOFF PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/HKP-L-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoset, Black |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK HKP L R BKHKPLR |
BK/HKP-L-R Specification Sheet
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L-R (BK/HKP-L-R-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-L-ND.
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L-R
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-L-R-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-OO-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO-R
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-OO-R-ND.
FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-CC-ND.
FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC-R
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-CC-R-ND.
FUSEHOLDER 1/4" 30A 250V PNL MNT - BK/HKP-R
Order 'fuseholder 1/4" 30a 250v pnl mnt - BK/HKP-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2850-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W-R
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-W-R-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-W-ND.
FUSEHOLDER 1/4" 30A 32V WATRPRF - BK/HFB
Order 'fuseholder 1/4" 30a 32v watrprf - BK/HFB' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HFB-ND.
FUSEHOLDER 1/4" 30A 32V WATRPRF - BK/HFB-R
Order 'fuseholder 1/4" 30a 32v watrprf - BK/HFB-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HFB-R-ND.
FUSEHOLDER 1/4" 30A 32V WATRPRF - BK/HHB
Order 'fuseholder 1/4" 30a 32v watrprf - BK/HHB' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HHB-ND.
FUSEHOLDER 1/4" 20A 250V PNL MNT - BK/HKP
Order 'fuseholder 1/4" 20a 250v pnl mnt - BK/HKP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-ND.
FUSEHOLDER 1/4" 30A 32V - BK/HHB-R
Order 'fuseholder 1/4" 30a 32v - BK/HHB-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2848-ND.
FUSEHOLDER 1/4" 16A HORZ PCB - BK/HBH
Order 'fuseholder 1/4" 16a horz pcb - BK/HBH' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBH-ND.
Send this link via E-Mail
Help With This Screen