FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC - Over Current Circuit Protection
| Digi-Key Part Number | BK/HKP-CC-ND |
100 |
6.54750 |
Extended Price
654.75 |
| Manufacturer Part Number | BK/HKP-CC | |||
| Description | FUSEHOLDER 1/4" SHORT BODY PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/HKP-CC |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Fuse Style | 1/4 x 1-1/4 |
| Type | Holder |
| Mounting Type | Panel Mount |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 [Nom] |
| Current | 30.000 A [Max] |
| Voltage | 250.000 V [Max] |
| Standard | UL |
| Standard | CSA |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK HKP CC BKHKPCC |
BK/HKP-CC Specification Sheet
FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC (BK/HKP-CC-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-CC-ND.
FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC-R
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-CC-R-ND.
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-L-ND.
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L-R
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-L-R-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-OO-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO-R
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-OO-R-ND.
FUSEHOLDER 1/4" 20A 250V PNL MNT - BK/HKP
Order 'fuseholder 1/4" 20a 250v pnl mnt - BK/HKP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-ND.
FUSEHOLDER 1/4" 30A 250V PNL MNT - BK/HKP-R
Order 'fuseholder 1/4" 30a 250v pnl mnt - BK/HKP-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2850-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W-R
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-W-R-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-W-ND.
FUSEHOLDER 1/4" 16A HORZ PCB - BK/HBH
Order 'fuseholder 1/4" 16a horz pcb - BK/HBH' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBH-ND.
FUSEHOLDER 1/4" 16A HORZ PCB - BK/HBH-R
Order 'fuseholder 1/4" 16a horz pcb - BK/HBH-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBH-R-ND.
FUSEHOLDER 1/4" 16A VERT PCB - BK/HBV-I
Order 'fuseholder 1/4" 16a vert pcb - BK/HBV-I' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBV-I-ND.
FUSEHOLDER 1/4" 16A VERT PCB - BK/HBV-I-R
Order 'fuseholder 1/4" 16a vert pcb - BK/HBV-I-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBV-I-R-ND.
FUSEHOLDER 1/4" 16A VERT PCB - BK/HBW-I
Order 'fuseholder 1/4" 16a vert pcb - BK/HBW-I' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBW-I-ND.
Send this link via E-Mail
Help With This Screen