FUSEHOLDER 1/4"NUT/WSHR ASSY PNL - BK/HKP-BB
| Digi-Key Part Number | BK/HKP-BB-ND |
100 |
7.62750 |
Extended Price
762.75 |
| Manufacturer Part Number | BK/HKP-BB | |||
| Description | FUSEHOLDER 1/4"NUT/WSHR ASSY PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/HKP-BB |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Specifications | - |
| Material | Thermoset, Black |
| Termination Style | Solder Lug |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK HKP BB BKHKPBB |
BK/HKP-BB Specification Sheet
FUSEHOLDER 1/4"NUT/WSHR ASSY PNL - BK/HKP-BB (BK/HKP-BB-ND)
Related parts :FUSEHOLDER 1/4"NUT/WSHR ASSY PNL - BK/HKP-BB
Order 'fuseholder 1/4"nut/wshr assy pnl - BK/HKP-BB' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-BB-ND.
FUSEHOLDER 1/4"NUT/WSHR ASSY PNL - HKP-BB-R
Order 'fuseholder 1/4"nut/wshr assy pnl - HKP-BB-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number HKP-BB-R-ND.
FUSEHOLDER 1/4" 15A 250V QC PNL - BK/HKP-HH
Order 'fuseholder 1/4" 15a 250v qc pnl - BK/HKP-HH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKP-HH-ND.
FUSEHOLDER 1/4" 15A 250V QC PNL - BK/HKP-HH-R
Order 'fuseholder 1/4" 15a 250v qc pnl - BK/HKP-HH-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2849-ND.
FUSEHOLDER 1/4" VERT W/PIN PCB - BK/HBV
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBV' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBV-ND.
FUSEHOLDER 1/4" VERT W/PIN PCB - BK/HBV-R
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBV-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBV-R-ND.
FUSEHOLDER 1/4" VERT W/PIN PCB - BK/HBW
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBW' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBW-ND.
FUSEHOLDER 1/4" VERT W/PIN PCB - BK/HBW-R
Order 'fuseholder 1/4" vert w/pin pcb - BK/HBW-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HBW-R-ND.
FUSEHOLDER 1/4" 15A 250V OCT CLR - BK/HKL
Order 'fuseholder 1/4" 15a 250v oct clr - BK/HKL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKL-ND.
FUSEHOLDER 1/4"15A 250V FLAT CLR - BK/HKL-X
Order 'fuseholder 1/4"15a 250v flat clr - BK/HKL-X' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKL-X-ND.
FUSEHOLDER 1/4" 20A 30V OCT AMB - BK/HKR
Order 'fuseholder 1/4" 20a 30v oct amb - BK/HKR' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKR-ND.
FUSEHOLDER 1/4" 20A 22V OCT AMB - BK/HKT
Order 'fuseholder 1/4" 20a 22v oct amb - BK/HKT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKT-ND.
FUSEHOLDER 1/4" 20A 6V OCT RED - BK/HKU
Order 'fuseholder 1/4" 20a 6v oct red - BK/HKU' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKU-ND.
FUSEHOLDER 1/4" 20A 33V FLAT AMB - BK/HKX
Order 'fuseholder 1/4" 20a 33v flat amb - BK/HKX' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HKX-ND.
FUSEHOLDER 1/4" 15A PIN IND QC - BK/HLD-HH
Order 'fuseholder 1/4" 15a pin ind qc - BK/HLD-HH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/HLD-HH-ND.
Send this link via E-Mail
Help With This Screen