FUSECLIP 5MM TIN/BRONZE STR LEAD - BK/1A3399-10
| Digi-Key Part Number | BK/1A3399-10-ND |
1000 |
.13050 |
Extended Price
130.50 |
| Manufacturer Part Number | BK/1A3399-10 | |||
| Description | FUSECLIP 5MM TIN/BRONZE STR LEAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BK/1A3399-10 |
| Vendor | Cooper Bussmann |
| Category | Over Current Circuit Protection |
| Fuse Style | 5mm |
| Type | Clip |
| Mounting Type | Through Hole |
| Termination Style | PC Board |
| Panel Thickness | 2.380 mm [Max] |
| Height | 5.700 mm [Max] |
| Width | 6.450 mm [Typ] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BK 1A3399 10 BK1A339910 |
BK/1A3399-10 Specification Sheet
FUSECLIP 5MM TIN/BRONZE STR LEAD - BK/1A3399-10 (BK/1A3399-10-ND)
Related parts :FUSECLIP 5MM TIN/BRONZE STR LEAD - BK/1A3399-10
Order 'fuseclip 5mm tin/bronze str lead - BK/1A3399-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A3399-10-ND.
FUSECLIP 5MM TIN/BRONZE STR LEAD - BK/1A3399-10-R
Order 'fuseclip 5mm tin/bronze str lead - BK/1A3399-10-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A3399-10-R-ND.
FUSECLIP 5MM TIN/COPPER STR LEAD - BK/1A3399-04
Order 'fuseclip 5mm tin/copper str lead - BK/1A3399-04' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A3399-04-ND.
FUSECLIP 5MM TIN/COPPER STR LEAD - BK/1A3399-04-R
Order 'fuseclip 5mm tin/copper str lead - BK/1A3399-04-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A3399-04-R-ND.
FUSECLIP 5MM TIN/BRASS STR LEAD - BK/1A5601
Order 'fuseclip 5mm tin/brass str lead - BK/1A5601' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A5601-ND.
FUSECLIP 5MM TIN/BRASS STR LEAD - BK/1A5601-R
Order 'fuseclip 5mm tin/brass str lead - BK/1A5601-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A5601-R-ND.
FUSECLIP 5MM TIN/BRASS STR LEAD - BK/1A5602-R
Order 'fuseclip 5mm tin/brass str lead - BK/1A5602-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A5602-R-ND.
FUSECLIP 5MM TIN/BRASS STR LEAD - BK/1A5602
Order 'fuseclip 5mm tin/brass str lead - BK/1A5602' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2866-ND.
FUSECLIP 5MM SLVR/COPPER STR LD - BK/1A3399-01-R
Order 'fuseclip 5mm slvr/copper str ld - BK/1A3399-01-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A3399-01-R-ND.
FUSECLIP 5MM SLVR/BRONZE STR LD - BK/1A5018-07
Order 'fuseclip 5mm slvr/bronze str ld - BK/1A5018-07' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A5018-07-ND.
FUSECLIP 5MM SLVR/BRONZE STR LD - BK/1A5018-07-R
Order 'fuseclip 5mm slvr/bronze str ld - BK/1A5018-07-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A5018-07-R-ND.
FUSECLIP 5MM SLVR/COPPER STR LD - BK/1A3399-01
Order 'fuseclip 5mm slvr/copper str ld - BK/1A3399-01' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2865-ND.
FUSECLIP 1/4" TIN/BRASS ANG LEAD - BK/1A1120-10
Order 'fuseclip 1/4" tin/brass ang lead - BK/1A1120-10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A1120-10-ND.
FUSECLIP 1/4" TIN/BRASS ANG LEAD - BK/1A1120-10-R
Order 'fuseclip 1/4" tin/brass ang lead - BK/1A1120-10-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A1120-10-R-ND.
FUSECLIP 1/4" TIN/BRONZE STR LD - BK/1A1907-07
Order 'fuseclip 1/4" tin/bronze str ld - BK/1A1907-07' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A1907-07-ND.
Send this link via E-Mail
Help With This Screen