FUSEHLDR/CAP 5X20 PCB 100EA BULK - 853856
| Digi-Key Part Number | 853856-ND |
100 |
2.90250 |
Extended Price
290.25 |
| Manufacturer Part Number | 853856 | |||
| Description | FUSEHLDR/CAP 5X20 PCB 100EA BULK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 853856 |
| Vendor | Wickmann |
| Category | Over Current Circuit Protection |
| Fuse Style | 5 x 20 |
| Type | Holder |
| Type | Cap |
| Mounting Type | Through Hole |
| Termination Style | PC Board |
| Current | 6.300 A [Max] |
| Voltage | 250.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | UL |
| Standard | VDE |
| Standard | SEMKO |
| Standard | CSA |
| Packaging | Bulk |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
853856 853856 |
853856 Specification Sheet
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 853856 (853856-ND)
Related parts:FUSEHLDR/CAP 5X20 PCB 100EA BULK - 853856
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 853856' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 853856-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 830835
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 830835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 830835-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 831835
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 831835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 831835-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 852855
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 852855' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 852855-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 862866
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 862866' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 862866-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 820835
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 820835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 820835-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 823835
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 823835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 823835-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 850855
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 850855' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 850855-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 851856
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 851856' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 851856-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 860866
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 860866' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 860866-ND.
FUSEHOLDR/CAP 3AG PCB 100EA BULK - 810816
Order 'fuseholdr/cap 3ag pcb 100ea bulk - 810816' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 810816-ND.
FUSEHOLDR/CAP 3AG PCB 100EA BULK - 811816
Order 'fuseholdr/cap 3ag pcb 100ea bulk - 811816' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 811816-ND.
FUSEHOLDR/CAP 3AG PNL 100EA BULK - 800816
Order 'fuseholdr/cap 3ag pnl 100ea bulk - 800816' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 800816-ND.
FUSEHLDR BODY 5X20 IP54 VERT PC - 85300001009
Order 'fusehldr body 5x20 ip54 vert pc - 85300001009' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 85300001009-ND.
FUSEHLDR BODY 5X20/6.3X32MM PNL - 86000001009
Order 'fusehldr body 5x20/6.3x32mm pnl - 86000001009' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 86000001009-ND.
Send this link via E-Mail
Help With This Screen