FUSEHOLDR/CAP 3AG PCB 100EA BULK - 811816
| Digi-Key Part Number | 811816-ND |
100 |
2.02500 |
Extended Price
202.50 |
| Manufacturer Part Number | 811816 | |||
| Description | FUSEHOLDR/CAP 3AG PCB 100EA BULK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 811816 |
| Vendor | Wickmann USA Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Holder |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | PCB, Vertical |
| Specifications | - |
| Material | - |
| Termination Style | - |
| Number of Circuits | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
811816 811816 |
811816 Specification Sheet
FUSEHOLDR/CAP 3AG PCB 100EA BULK - 811816 (811816-ND)
Related parts :FUSEHOLDR/CAP 3AG PCB 100EA BULK - 811816
Order 'fuseholdr/cap 3ag pcb 100ea bulk - 811816' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 811816-ND.
FUSEHOLDR/CAP 3AG PCB 100EA BULK - 810816
Order 'fuseholdr/cap 3ag pcb 100ea bulk - 810816' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number 810816-ND.
FUSEHOLDR/CAP 3AG PNL 100EA BULK - 800816
Order 'fuseholdr/cap 3ag pnl 100ea bulk - 800816' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 800816-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 830835
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 830835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 830835-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 831835
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 831835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 831835-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 852855
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 852855' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 852855-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 853856
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 853856' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 853856-ND.
FUSEHLDR/CAP 5X20 PCB 100EA BULK - 862866
Order 'fusehldr/cap 5x20 pcb 100ea bulk - 862866' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 862866-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 820835
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 820835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 820835-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 823835
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 823835' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 823835-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 850855
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 850855' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 850855-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 851856
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 851856' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 851856-ND.
FUSEHLDR/CAP 5X20 PNL 100EA BULK - 860866
Order 'fusehldr/cap 5x20 pnl 100ea bulk - 860866' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 860866-ND.
FUSEHOLDER BODY 5X20MM PCB - 83000000005
Order 'fuseholder body 5x20mm pcb - 83000000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6232-ND.
FUSEHOLDER BODY 5X20MM VERT PCB - 83100000005
Order 'fuseholder body 5x20mm vert pcb - 83100000005' online from Digi-Key. Manufactured by Wickmann USA Inc. Digi-Key part number WK6233-ND.
Send this link via E-Mail
Help With This Screen