FUSEHOLDER/CAP 6.3X32MM 500V PNL - 80001816
| Digi-Key Part Number | 80001816-ND |
100 |
2.05430 |
Extended Price
205.43 |
| Manufacturer Part Number | 80001816 | |||
| Description | FUSEHOLDER/CAP 6.3X32MM 500V PNL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 80001816 |
| Vendor | Wickmann |
| Category | Over Current Circuit Protection |
| Fuse Style | 1/4 x 1-1/4 |
| Fuse Style | 3AG |
| Type | Holder |
| Type | Cap |
| Mounting Type | Panel Mount |
| Termination Style | .187" Quick Connect |
| Current | 10.000 A [Max] |
| Voltage | 500.000 V [Max] |
| Diameter | 15.0000 mm [Typ] |
| Length | 45.700 mm [Typ] |
| Standard | VDE |
| Standard | SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
80001816 80001816 |
80001816 Specification Sheet
FUSEHOLDER/CAP 6.3X32MM 500V PNL - 80001816 (80001816-ND)
Related parts:FUSEHOLDER/CAP 6.3X32MM 500V PNL - 80001816
Order 'fuseholder/cap 6.3x32mm 500v pnl - 80001816' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 80001816-ND.
FUSEHOLDER 6.3X32MM 500V PNL MNT - 80001/816
Order 'fuseholder 6.3x32mm 500v pnl mnt - 80001/816' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 80001/816-ND.
FUSEHOLDER 1/4"NUT/WSHR ASSY PNL - BK/HKP-BB
Order 'fuseholder 1/4"nut/wshr assy pnl - BK/HKP-BB' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-BB-ND.
FUSEHOLDER 1/4"NUT/WSHR ASSY PNL - HKP-BB-R
Order 'fuseholder 1/4"nut/wshr assy pnl - HKP-BB-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number HKP-BB-R-ND.
FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-CC-ND.
FUSEHOLDER 1/4" SHORT BODY PNL - BK/HKP-CC-R
Order 'fuseholder 1/4" short body pnl - BK/HKP-CC-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-CC-R-ND.
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-L-ND.
FUSEHOLDER 1/4" 30A STANDOFF PNL - BK/HKP-L-R
Order 'fuseholder 1/4" 30a standoff pnl - BK/HKP-L-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-L-R-ND.
FUSEHOLDER 1/4" 20A 250V PNL MNT - BK/HKP
Order 'fuseholder 1/4" 20a 250v pnl mnt - BK/HKP' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-OO-ND.
FUSEHOLDER 1/4" 30A SNAPLOCK PNL - BK/HKP-OO-R
Order 'fuseholder 1/4" 30a snaplock pnl - BK/HKP-OO-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-OO-R-ND.
FUSEHOLDER 1/4" 20A 250V PNL MNT - BK/HKP-R
Order 'fuseholder 1/4" 20a 250v pnl mnt - BK/HKP-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-R-ND.
FUSEHOLDER 1/4" 30A KNOB PNL MNT - BK/HKP-W-R
Order 'fuseholder 1/4" 30a knob pnl mnt - BK/HKP-W-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HKP-W-R-ND.
FUSEHOLDER 1-6/10A FAST SIZE-REJ - BK/HLQ-1-6/10
Order 'fuseholder 1-6/10a fast size-rej - BK/HLQ-1-6/10' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HLQ-1-6/10-ND.
FUSEHOLDER 13/32" 30A QC PNL MNT - BK/HPM
Order 'fuseholder 13/32" 30a qc pnl mnt - BK/HPM' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/HPM-ND.
Send this link via E-Mail
Help With This Screen