FUSEHLDR BODY SAFE 6.3X32 PNL MT - 80000000105
| Digi-Key Part Number | 80000000105-ND |
100 |
1.07100 |
Extended Price
107.10 |
| Manufacturer Part Number | 80000000105 | |||
| Description | FUSEHLDR BODY SAFE 6.3X32 PNL MT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 80000000105 |
| Vendor | Wickmann |
| Category | Over Current Circuit Protection |
| Fuse Style | 5 x 20 |
| Fuse Style | 6.3 x 32 |
| Type | Holder |
| Mounting Type | Panel Mount |
| Termination Style | .187" Quick Connect |
| Number of Circuits | 1 [Nom] |
| Current | 6.300 A [Max] |
| Voltage | 250.000 V [Max] |
| Diameter | 15.0000 mm [Typ] |
| Length | 45.700 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | CSA |
| Standard | SEMKO |
| Standard | UL |
| Standard | VDE |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
80000000105 80000000105 |
80000000105 Specification Sheet
FUSEHLDR BODY SAFE 6.3X32 PNL MT - 80000000105 (80000000105-ND)
Related parts:FUSEHLDR BODY SAFE 6.3X32 PNL MT - 80000000105
Order 'fusehldr body safe 6.3x32 pnl mt - 80000000105' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 80000000105-ND.
FILTER MOD FUSE/DP 6-4A PNL MT - 862-06/003
Order 'filter mod fuse/dp 6-4a pnl mt - 862-06/003' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 862-06/003-ND.
FUSEHLDR BODY 5X20MM IP40 PNL MT - 85000001009
Order 'fusehldr body 5x20mm ip40 pnl mt - 85000001009' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 85000001009-ND.
FUSEHLDR BODY 5X20MM IP54 PNL MT - 85100001009
Order 'fusehldr body 5x20mm ip54 pnl mt - 85100001009' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 85100001009-ND.
CONN JUNCTION BOX 6POS 2D PNL MT - 1473571-6
Order 'conn junction box 6pos 2d pnl mt - 1473571-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29180-ND.
JACK BANANA MINI PNL MT 10PC BLU - 2142-6
Order 'jack banana mini pnl mt 10pc blu - 2142-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2142-6-ND.
BANANA JACK PNL MT 10PC GOLD BLU - 2854-6
Order 'banana jack pnl mt 10pc gold blu - 2854-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2854-6-ND.
JACK PNL MT IEC1010 10PC BLUE - 5931-6
Order 'jack pnl mt iec1010 10pc blue - 5931-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5931-6-ND.
FUSEHLDR BODY 5X20/6.3X32MM PNL - 86000001009
Order 'fusehldr body 5x20/6.3x32mm pnl - 86000001009' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number 86000001009-ND.
FUSEHOLDER BODY 6.3X32MM PNL MT - 80000000005
Order 'fuseholder body 6.3x32mm pnl mt - 80000000005' online from Digi-Key. Manufactured by Wickmann. Digi-Key part number WK6227-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - LSC616N
Order 'aud sig device 6-16vdc pnl mnt - LSC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1002-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CP
Order 'aud sig device 6-16vdc pnl mnt - SC616CP' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1023-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616N
Order 'aud sig device 6-16vdc pnl mnt - SC616N' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1024-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NJ
Order 'aud sig device 6-16vdc pnl mnt - SC616NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1025-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616NL
Order 'aud sig device 6-16vdc pnl mnt - SC616NL' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1026-ND.
Send this link via E-Mail
Help With This Screen