CLIP FUSE MINI BLADE VERT SMD - 3563 - Circuit Protection
Fuseholder Circuit Protection 30A 500V Keystone Electronics Clip 3563
| Digi-Key Part Number | 3563K-ND |
1 10 100 500 1000 2500 5000 |
.23000 .21600 .17200 .09900 .08735 .08115 .07440 |
Extended Price
0.23 2.16 17.20 49.50 87.35 202.88 372.00 |
| Manufacturer Part Number | 3563 | |||
| Description | CLIP FUSE MINI BLADE VERT SMD | |||
| Quantity Available | 275 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3563 |
| Vendor | Keystone Electronics |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | Mini ATO |
| Mounting Type | Surface Mount |
| Material | Brass, Tin Plated |
| Termination Style | Surface Mount (SMD,SMT) |
| Number of Circuits | 1 |
| Voltage | 500V |
| Current Rating | 30A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3563 3563 3563K ND 3563KND 3563K |
3563 Specification Sheet
CLIP FUSE MINI BLADE VERT SMD - 3563 (3563K-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 30A 500V Keystone Electronics Clip 3563CLIP FUSE MINI BLADE VERT SMD - 3563
Order 'clip fuse mini blade vert smd - 3563' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3563K-ND.
CLIP FUSE MINI BLADE VERT PC - 3564
Order 'clip fuse mini blade vert pc - 3564' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3564K-ND.
CLIP FUSE AUTO FEM VERT .187" - 3551
Order 'clip fuse auto fem vert .187" - 3551' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3551K-ND.
FUSE CLIP AUTO BLADE VERT .205" - 3522
Order 'fuse clip auto blade vert .205" - 3522' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3522K-ND.
FUSE CLIP MINI AUTO BLADE VERT - 3544
Order 'fuse clip mini auto blade vert - 3544' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3544K-ND.
CLIP FUSE 2AG/5MM SMD W/HOLE 10A - 3561
Order 'clip fuse 2ag/5mm smd w/hole 10a - 3561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3561K-ND.
TERM MINI BLADE VERTICAL SMT TR - 3563TR
Order 'term mini blade vertical smt tr - 3563TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3563TRK-ND.
CLIP FUSE 4AG 9/32 W/O STOPS SMD - 3565
Order 'clip fuse 4ag 9/32 w/o stops smd - 3565' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3565K-ND.
FUSE CLIP UNIVERSL AUTO BLADE PC - 3557
Order 'fuse clip universl auto blade pc - 3557' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3557K-ND.
CLIP FUSE NO/STOPS STR PC LEGS - 3510
Order 'clip fuse no/stops str pc legs - 3510' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3510K-ND.
CLIP FUSE PC 5MM .060X.060"L 15A - 3517
Order 'clip fuse pc 5mm .060x.060"l 15a - 3517' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3517K-ND.
CLIP FUSE PC 5MM .060X.093"L 15A - 3518P
Order 'clip fuse pc 5mm .060x.093"l 15a - 3518P' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3518PK-ND.
CLIP FUSE PC 5MM .047X.200"L 10A - 3519
Order 'clip fuse pc 5mm .047x.200"l 10a - 3519' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3519K-ND.
CLIP FUSE PC 5MM .100"DIA 6.3A - 3520
Order 'clip fuse pc 5mm .100"dia 6.3a - 3520' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3520K-ND.
CLIP FUSE 2AG/5MM THM W/LEGS 10A - 3521
Order 'clip fuse 2ag/5mm thm w/legs 10a - 3521' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3521K-ND.
Options for Fuseholder Circuit Protection 30A 500V Keystone Electronics Clip 3563
Send this link via E-Mail
Help With This Screen
