Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3562
CLIP MULTIFUSE PC 5MM/3AG 15A - 3562 - Circuit Protection
| Digi-Key Part Number | 3562K-ND |
10 100 500 1000 2500 5000 |
.28000 .19350 .13200 .11280 .10485 .09665 |
Extended Price
2.80 19.35 66.00 112.80 262.12 483.25 |
| Manufacturer Part Number | 3562 | |||
| Description | CLIP MULTIFUSE PC 5MM/3AG 15A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3562 |
| Vendor | Keystone Electronics |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 3AG or 5mm Dia. |
| Mounting Type | PCB, Horizontal |
| Material | Brass, Tin Plated |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | 15A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3562 3562 3562K ND 3562KND 3562K |
3562 Specification Sheet
CLIP MULTIFUSE PC 5MM/3AG 15A - 3562 (3562K-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3562Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3562
Order 'clip multifuse pc 5mm/3ag 15a - 3562' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3562K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3517
Order 'clip fuse pc 5mm .060x.060"l 15a - 3517' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3517K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3518P
Order 'clip fuse pc 5mm .060x.093"l 15a - 3518P' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3518PK-ND.
Fuseholder Circuit Protection 10A - Keystone Electronics Clip 3519
Order 'clip fuse pc 5mm .047x.200"l 10a - 3519' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3519K-ND.
Fuseholder Circuit Protection 6.3A - Keystone Electronics Clip 3520
Order 'clip fuse pc 5mm .100"dia 6.3a - 3520' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3520K-ND.
Fuseholder Circuit Protection 10A - Keystone Electronics Clip 3521
Order 'clip fuse 2ag/5mm thm w/legs 10a - 3521' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3521K-ND.
Fuseholder Circuit Protection 15A 500V Keystone Electronics Holder 3526
Order 'holder pc fuse 3ag 1/4"dia brs - 3526' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3526K-ND.
Fuseholder Circuit Protection 10A - Keystone Electronics Clip 3561
Order 'clip fuse 2ag/5mm smd w/hole 10a - 3561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3561K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3512
Order 'fuse clip 5mm pc - 3512' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3512K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3514
Order 'clip 3ag pc w/stops .430x.250" - 3514' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3514K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3510
Order 'clip fuse no/stops str pc legs - 3510' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3510K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3513
Order 'fuse clip snap-in pc legs - 3513' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3513K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3529
Order 'clip fuse w/stops str pc legs - 3529' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3529K-ND.
Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3530
Order 'clip fuse .250 diameter pc t/h - 3530' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3530K-ND.
Fuseholder Circuit Protection 15A 500V Keystone Electronics Clip 4244
Order 'clip fuse 3ag w/qf tab .250"wide - 4244' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4244K-ND.
Options for Fuseholder Circuit Protection 15A - Keystone Electronics Clip 3562
Send this link via E-Mail
Help With This Screen
