CLIP FUSE 2AG/5MM SMD W/HOLE 10A - 3561
Fuseholder Circuit Protection 10A - Keystone Electronics Clip 3561
| Digi-Key Part Number | 3561K-ND |
10 100 500 1000 2500 5000 |
.18000 .12500 .08300 .07270 .06750 .06200 |
Extended Price
1.80 12.50 41.50 72.70 168.75 310.00 |
| Manufacturer Part Number | 3561 | |||
| Description | CLIP FUSE 2AG/5MM SMD W/HOLE 10A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3561 |
| Vendor | Keystone Electronics |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 2AG or 5mm |
| Mounting Type | Panel Mount |
| Material | Brass, Tin Plated |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3561 3561 3561K ND 3561KND 3561K |
3561 Specification Sheet
CLIP FUSE 2AG/5MM SMD W/HOLE 10A - 3561 (3561K-ND)
Related parts Fuseholder Circuit Protection 10A - Keystone Electronics Clip 3561CLIP FUSE 2AG/5MM SMD W/HOLE 10A - 3561
Order 'clip fuse 2ag/5mm smd w/hole 10a - 3561' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3561K-ND.
CLIP FUSE 2AG/5MM THM W/LEGS 10A - 3521
Order 'clip fuse 2ag/5mm thm w/legs 10a - 3521' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3521K-ND.
CLIP FUSE PC 5MM .047X.200"L 10A - 3519
Order 'clip fuse pc 5mm .047x.200"l 10a - 3519' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3519K-ND.
CLIP FUSE PC 5MM .060X.060"L 15A - 3517
Order 'clip fuse pc 5mm .060x.060"l 15a - 3517' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3517K-ND.
CLIP FUSE PC 5MM .060X.093"L 15A - 3518P
Order 'clip fuse pc 5mm .060x.093"l 15a - 3518P' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3518PK-ND.
CLIP FUSE PC 5MM .100"DIA 6.3A - 3520
Order 'clip fuse pc 5mm .100"dia 6.3a - 3520' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3520K-ND.
CLIP MULTIFUSE PC 5MM/3AG 15A - 3562
Order 'clip multifuse pc 5mm/3ag 15a - 3562' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3562K-ND.
FUSE HOLDER 5MM INSULATED R/A PC - 4525
Order 'fuse holder 5mm insulated r/a pc - 4525' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4525K-ND.
CLIP FUSE 2AG/5MM BCOPPER PC MNT - 01110506H
Order 'clip fuse 2ag/5mm bcopper pc mnt - 01110506H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F044-ND.
CLIP FUSE 2AG/5MM BRASS PC MOUNT - 01110501H
Order 'clip fuse 2ag/5mm brass pc mount - 01110501H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F058-ND.
CLIP FUSE MINI BLADE VERT SMD - 3563
Order 'clip fuse mini blade vert smd - 3563' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3563K-ND.
CLIP FUSE 4AG 9/32 W/O STOPS SMD - 3565
Order 'clip fuse 4ag 9/32 w/o stops smd - 3565' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3565K-ND.
CLIP FUSE AUTO FEM VERT .187" - 3551
Order 'clip fuse auto fem vert .187" - 3551' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3551K-ND.
CLIP FUSE NO/STOPS STR PC LEGS - 3510
Order 'clip fuse no/stops str pc legs - 3510' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3510K-ND.
CLIP FUSE W/STOPS STR PC LEGS - 3529
Order 'clip fuse w/stops str pc legs - 3529' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3529K-ND.
Options for Fuseholder Circuit Protection 10A - Keystone Electronics Clip 3561
Send this link via E-Mail
Help With This Screen
