FUSE HOLDER MODULR AUTO BLADE PC - 3560 - Circuit Protection
| Digi-Key Part Number | 3560K-ND |
1 10 100 500 1000 2500 |
1.79000 1.65800 1.41980 .96000 .85566 .77000 |
Extended Price
1.79 16.58 141.98 480.00 855.66 1925.00 |
| Manufacturer Part Number | 3560 | |||
| Description | FUSE HOLDER MODULR AUTO BLADE PC | |||
| Quantity Available | 238 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3560 |
| Vendor | Keystone Electronics |
| Category | Circuit Protection |
| Type | Holder |
| Fuse Size | ATO, ATC |
| Mounting Type | PCB, Vertical |
| Material | Brass, Tin Plated |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | 500V |
| Current Rating | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3560 3560 3560K ND 3560KND 3560K |
3560 Specification Sheet
FUSE HOLDER MODULR AUTO BLADE PC - 3560 (3560K-ND) - Circuit Protection
Related parts Circuit Protection :FUSE HOLDER MODULR AUTO BLADE PC - 3560
Order 'fuse holder modulr auto blade pc - 3560' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3560K-ND.
FUSE HOLDER MAXI AUTO BLADE PC - 3555-2
Order 'fuse holder maxi auto blade pc - 3555-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3555-2K-ND.
FUSE HOLDER MAXI AUTO BLADE PC - 3555
Order 'fuse holder maxi auto blade pc - 3555' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3555K-ND.
FUSE HOLDER MINI AUTO BLADE - 3588
Order 'fuse holder mini auto blade - 3588' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3588K-ND.
FUSE HOLDER MINI AUTO BLADE - 3549-2
Order 'fuse holder mini auto blade - 3549-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3549-2K-ND.
FUSE HOLDER ATO AUTO BLADE - 3550-2
Order 'fuse holder ato auto blade - 3550-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3550-2K-ND.
FUSE HOLDER ATO AUTO BLADE - 3587
Order 'fuse holder ato auto blade - 3587' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3587K-ND.
FUSE CLIP UNIVERSL AUTO BLADE PC - 3557
Order 'fuse clip universl auto blade pc - 3557' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3557K-ND.
FUSE HOLDER MINI AUTO PC - 3568
Order 'fuse holder mini auto pc - 3568' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3568K-ND.
HOLDER FUSE AUTO BLADE 1POS - 3522-2
Order 'holder fuse auto blade 1pos - 3522-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3522-2K-ND.
HOLDER FUSE AUTO BLADE 3POS - 3522-3
Order 'holder fuse auto blade 3pos - 3522-3' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3522-3K-ND.
HOLDER FUSE MINI AUTO BLADE - 3544-2
Order 'holder fuse mini auto blade - 3544-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3544-2K-ND.
FUSE HOLDER AUTO 2IN1 PC - 3557-2
Order 'fuse holder auto 2in1 pc - 3557-2' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3557-2K-ND.
FUSE HOLDER 5MM INSULATED R/A PC - 4525
Order 'fuse holder 5mm insulated r/a pc - 4525' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4525K-ND.
FUSE CLIP AUTO BLADE VERT .205" - 3522
Order 'fuse clip auto blade vert .205" - 3522' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3522K-ND.
Send this link via E-Mail
Help With This Screen
