FUSEBLOCK 3POLE 14MMX51MM DNRAIL - 2564000
| Digi-Key Part Number | 288-1311-ND |
1 10 50 100 500 1000 |
28.00000 25.20000 22.40000 19.60000 16.80000 14.00000 |
Extended Price
28.00 252.00 1120.00 1960.00 8400.00 14000.00 |
| Manufacturer Part Number | 2564000 | |||
| Description | FUSEBLOCK 3POLE 14MMX51MM DNRAIL | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2564000 |
| Vendor | American Electrical Inc. |
| Category | Over Current Circuit Protection |
| Fuse Style | 14 x 51 |
| Type | Fuse Block |
| Mounting Type | DIN Rail |
| Termination Style | Screw Clamp |
| Number of Circuits | 2 [Nom] |
| Current | 50.000 A [Max] |
| Voltage | 600.000 V [Max] |
| Height | 94.000 mm [Max] |
| Length | 70.000 mm [Typ] |
| Width | 27.000 mm [Typ] |
| Packaging | Bulk |
| Wire Size | 26.00 AWG [Min] |
| Wire Size | 6.00 AWG [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2564000 2564000 288 1311 ND 2881311ND 288-1311 |
2564000 Specification Sheet
FUSEBLOCK 3POLE 14MMX51MM DNRAIL - 2564000 (288-1311-ND)
Related parts:FUSEBLOCK 3POLE 14MMX51MM DNRAIL - 2564000
Order 'fuseblock 3pole 14mmx51mm dnrail - 2564000' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1311-ND.
FUSEBLOCK 3POLE 14MMX51MM DNRAIL - 2564100
Order 'fuseblock 3pole 14mmx51mm dnrail - 2564100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1312-ND.
FUSEBLOCK 3POLE 10MMX38MM DNRAIL - 2544000
Order 'fuseblock 3pole 10mmx38mm dnrail - 2544000' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1305-ND.
FUSEBLOCK 3POLE 10MMX38MM DNRAIL - 2544100
Order 'fuseblock 3pole 10mmx38mm dnrail - 2544100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1306-ND.
FUSEBLOCK 1POLE 14MMX51MM DNRAIL - 2561000
Order 'fuseblock 1pole 14mmx51mm dnrail - 2561000' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1307-ND.
FUSEBLOCK 1POLE 14MMX51MM DNRAIL - 2561100
Order 'fuseblock 1pole 14mmx51mm dnrail - 2561100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1308-ND.
FUSEBLOCK 2POLE 14MMX51MM DNRAIL - 2563000
Order 'fuseblock 2pole 14mmx51mm dnrail - 2563000' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1309-ND.
FUSEBLOCK 2POLE 14MMX51MM DNRAIL - 2563100
Order 'fuseblock 2pole 14mmx51mm dnrail - 2563100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1310-ND.
FUSEBLOCK 1POLE 10MMX38MM DNRAIL - 2541000
Order 'fuseblock 1pole 10mmx38mm dnrail - 2541000' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1301-ND.
FUSEBLOCK 1POLE 10MMX38MM DNRAIL - 2541100
Order 'fuseblock 1pole 10mmx38mm dnrail - 2541100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1302-ND.
FUSEBLOCK 2POLE 10MMX38MM DNRAIL - 2543000
Order 'fuseblock 2pole 10mmx38mm dnrail - 2543000' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1303-ND.
FUSEBLOCK 2POLE 10MMX38MM DNRAIL - 2543100
Order 'fuseblock 2pole 10mmx38mm dnrail - 2543100' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1304-ND.
CIRCUIT BRKR 1A 3POLE RAIL MNT - C1A3P
Order 'circuit brkr 1a 3pole rail mnt - C1A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1224-ND.
CIRCUIT BRKR 2A 3POLE RAIL MNT - C2A3P
Order 'circuit brkr 2a 3pole rail mnt - C2A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1225-ND.
CIRCUIT BRKR 5A 3POLE RAIL MNT - C5A3P
Order 'circuit brkr 5a 3pole rail mnt - C5A3P' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1226-ND.
Send this link via E-Mail
Help With This Screen