FUSE BLOCK 5X20 .110QC ANTI-ROTA - 05200005ZXGY - Circuit Protection
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200005ZXGY
| Digi-Key Part Number | 05200005ZXGY-ND |
1 |
1.24000 |
Extended Price
1.24 |
| Manufacturer Part Number | 05200005ZXGY | |||
| Description | FUSE BLOCK 5X20 .110QC ANTI-ROTA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05200005ZXGY |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 5mm x 20mm |
| Mounting Type | Chassis Mount |
| Material | Brass |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Number of Circuits | 1 |
| Voltage | 250V |
| Current Rating | 6.3A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05200005ZXGY 05200005ZXGY |
05200005ZXGY Specification Sheet
FUSE BLOCK 5X20 .110QC ANTI-ROTA - 05200005ZXGY (05200005ZXGY-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200005ZXGYFUSE BLOCK 5X20 .110QC ANTI-ROTA - 05200005ZXGY
Order 'fuse block 5x20 .110qc anti-rota - 05200005ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 05200005ZXGY-ND.
FUSE BLOCK 5X20 SOLDER ANTI-ROTA - 05200006ZXGY
Order 'fuse block 5x20 solder anti-rota - 05200006ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 05200006ZXGY-ND.
FUSE BLOCK 5 POS 1/4" QC - 03500417Z
Order 'fuse block 5 pos 1/4" qc - 03500417Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03500417Z-ND.
FUSE BLOCK 3AG 2POS SOLDER - 03540002ZXGY
Order 'fuse block 3ag 2pos solder - 03540002ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540002ZXGY-ND.
FUSE BLOCK 3AG 3POS SOLDER - 03540003ZXGY
Order 'fuse block 3ag 3pos solder - 03540003ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540003ZXGY-ND.
FUSE BLOCK 3AG 4POS SOLDER - 03540004ZXGY
Order 'fuse block 3ag 4pos solder - 03540004ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540004ZXGY-ND.
FUSE BLOCK 3AG 5POS SOLDER - 03540005ZXGY
Order 'fuse block 3ag 5pos solder - 03540005ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540005ZXGY-ND.
FUSE BLOCK 3AG 6POS SOLDER - 03540006ZXGY
Order 'fuse block 3ag 6pos solder - 03540006ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540006ZXGY-ND.
FUSE BLOCK 3AG 7POS SOLDER - 03540007ZXGY
Order 'fuse block 3ag 7pos solder - 03540007ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540007ZXGY-ND.
FUSE BLOCK 3AG 8POS SOLDER - 03540008ZXGY
Order 'fuse block 3ag 8pos solder - 03540008ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540008ZXGY-ND.
FUSE BLOCK 3AG 9POS SOLDER - 03540009ZXGY
Order 'fuse block 3ag 9pos solder - 03540009ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540009ZXGY-ND.
FUSE BLOCK 3AG 10POS SOLDER - 03540010ZXGY
Order 'fuse block 3ag 10pos solder - 03540010ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540010ZXGY-ND.
FUSE BLOCK 3AG 11POS SOLDER - 03540011ZXGY
Order 'fuse block 3ag 11pos solder - 03540011ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540011ZXGY-ND.
FUSE BLOCK 3AG 12POS SOLDER - 03540012ZXGY
Order 'fuse block 3ag 12pos solder - 03540012ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540012ZXGY-ND.
FUSE BLOCK 3AG 1POS SOLDER - 03540021ZXBL
Order 'fuse block 3ag 1pos solder - 03540021ZXBL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540021ZXBL-ND.
Options for Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Block 05200005ZXGY
Send this link via E-Mail
Help With This Screen
