FUSE BLOCK 5X20MM PCB MOUNT - 05200002M
Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Clip 05200002M
| Digi-Key Part Number | 05200002M-ND |
1000 |
.51185 |
Extended Price
511.85 |
| Manufacturer Part Number | 05200002M | |||
| Description | FUSE BLOCK 5X20MM PCB MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 05200002M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 5mm x 20mm |
| Mounting Type | PCB, Horizontal |
| Material | Spring Brass, Tin Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | 250V |
| Current Rating | 6.3A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
05200002M 05200002M |
05200002M Specification Sheet
FUSE BLOCK 5X20MM PCB MOUNT - 05200002M (05200002M-ND)
Related parts Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Clip 05200002MFUSE BLOCK 5X20MM PCB MOUNT - 05200002M
Order 'fuse block 5x20mm pcb mount - 05200002M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 05200002M-ND.
FUSE BLOCK 5X20MM PCB MOUNT - 05200101Z
Order 'fuse block 5x20mm pcb mount - 05200101Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1504-ND.
FUSE BLOCK 5X20MM .110" QC TERM - 05200003Z
Order 'fuse block 5x20mm .110" qc term - 05200003Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1502-ND.
FUSE BLOCK 5X20MM SOLDER TERM - 05200004Z
Order 'fuse block 5x20mm solder term - 05200004Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1503-ND.
FUSE .050A 5X20MM HI-BREAK FAST - 0216.050H-
Order 'fuse .050a 5x20mm hi-break fast - 0216.050H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F900-ND.
FUSE .080A 5X20MM HI-BREAK FAST - 0216.080H-
Order 'fuse .080a 5x20mm hi-break fast - 0216.080H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F902-ND.
FUSE .100A 5X20MM HI-BREAK FAST - 0216.100H-
Order 'fuse .100a 5x20mm hi-break fast - 0216.100H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F903-ND.
FUSE .125A 5X20MM HI-BREAK FAST - 0216.125H-
Order 'fuse .125a 5x20mm hi-break fast - 0216.125H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F904-ND.
FUSE .160A 5X20MM HI-BREAK FAST - 0216.160H-
Order 'fuse .160a 5x20mm hi-break fast - 0216.160H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F905-ND.
FUSE .200A 5X20MM HI-BREAK FAST - 0216.200H-
Order 'fuse .200a 5x20mm hi-break fast - 0216.200H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F906-ND.
FUSE .250A 5X20MM HI-BREAK FAST - 0216.250H-
Order 'fuse .250a 5x20mm hi-break fast - 0216.250H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F907-ND.
FUSE .315A 5X20MM HI-BREAK FAST - 0216.315H-
Order 'fuse .315a 5x20mm hi-break fast - 0216.315H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F908-ND.
FUSE .400A 5X20MM HI-BREAK FAST - 0216.400H-
Order 'fuse .400a 5x20mm hi-break fast - 0216.400H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F909-ND.
FUSE .500A 5X20MM HI-BREAK FAST - 0216.500H-
Order 'fuse .500a 5x20mm hi-break fast - 0216.500H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F910-ND.
FUSE .630A 5X20MM HI-BREAK FAST - 0216.630H-
Order 'fuse .630a 5x20mm hi-break fast - 0216.630H-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F911-ND.
Options for Fuseholder Circuit Protection 6.3A 250V Littelfuse Inc Clip 05200002M
Send this link via E-Mail
Help With This Screen
