FUSE CLIP 5MM BRASS TIN EAR - 04450001H - Circuit Protection
Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 04450001H
| Digi-Key Part Number | 04450001H-ND |
100 |
.57830 |
Extended Price
57.83 |
| Manufacturer Part Number | 04450001H | |||
| Description | FUSE CLIP 5MM BRASS TIN EAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04450001H |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Clip |
| Fuse Size | 5mm Diameter |
| Mounting Type | PCB, Horizontal |
| Material | Spring Brass, Tin Finish |
| Termination Style | PC Pin |
| Number of Circuits | 1 |
| Voltage | - |
| Current Rating | 10A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04450001H 04450001H |
04450001H Specification Sheet
FUSE CLIP 5MM BRASS TIN EAR - 04450001H (04450001H-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 04450001HFUSE CLIP 5MM BRASS TIN EAR - 04450001H
Order 'fuse clip 5mm brass tin ear - 04450001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 04450001H-ND.
FUSE CLIP 5MM T/AMMO EAR BRONZE - 01110005MR
Order 'fuse clip 5mm t/ammo ear bronze - 01110005MR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F043CT-ND.
FUSE CLIP 5MM T/AMMO EAR BRONZE - 01110005MR
Order 'fuse clip 5mm t/ammo ear bronze - 01110005MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F043TB-ND.
CLIP FUSE 2AG/5MM BRASS PC MOUNT - 01110501H
Order 'clip fuse 2ag/5mm brass pc mount - 01110501H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F058-ND.
FUSE CLIP 5MM 10A PC BRASS/SILVR - 01000054H
Order 'fuse clip 5mm 10a pc brass/silvr - 01000054H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3102-ND.
FUSE CLIP 5MM SILVER BRASS - 01000054N
Order 'fuse clip 5mm silver brass - 01000054N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01000054N-ND.
FUSE CLIP 3AG PCB TIN BRASS - 01020076H
Order 'fuse clip 3ag pcb tin brass - 01020076H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01020076H-ND.
FUSE CLIP 9/16 NEC EAR BRASS - 01070001H
Order 'fuse clip 9/16 nec ear brass - 01070001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01070001H-ND.
FUSE CLIP 13/16 NEC EAR BRASS - 01090001H
Order 'fuse clip 13/16 nec ear brass - 01090001H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01090001H-ND.
FUSE CLIP ATO 257 TIN PCB - 01000057N
Order 'fuse clip ato 257 tin pcb - 01000057N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01000057N-ND.
FUSE CLIP 5X20 TIN BRASS PCB - 01000056N
Order 'fuse clip 5x20 tin brass pcb - 01000056N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01000056N-ND.
FUSE CLIP 5X20MM EAR TIN PCB - 01110501N
Order 'fuse clip 5x20mm ear tin pcb - 01110501N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01110501N-ND.
FUSE CLIP LO PRO 3AG TIN BRASS - 01000058M
Order 'fuse clip lo pro 3ag tin brass - 01000058M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2775-ND.
FUSE CLIP 3AG/3AB EAR TIN - 01000058N
Order 'fuse clip 3ag/3ab ear tin - 01000058N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01000058N-ND.
FUSE CLIP 3AG/3AB EAR TIN PCB - 01020071N
Order 'fuse clip 3ag/3ab ear tin pcb - 01020071N' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 01020071N-ND.
Options for Fuseholder Circuit Protection 10A - Littelfuse Inc Clip 04450001H
Send this link via E-Mail
Help With This Screen
