FUSE BLOCK 3AG 11POS COPPR SCREW - 03590011Z - Circuit Protection
Fuseholder Circuit Protection 30A 250V Littelfuse Inc Block 03590011Z
| Digi-Key Part Number | 03590011Z-ND |
10 |
44.87500 |
Extended Price
448.75 |
| Manufacturer Part Number | 03590011Z | |||
| Description | FUSE BLOCK 3AG 11POS COPPR SCREW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03590011Z |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Panel Mount |
| Material | Beryllium Copper, Silver Finish |
| Termination Style | Screw Terminal |
| Number of Circuits | 11 |
| Voltage | 250V |
| Current Rating | 30A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03590011Z 03590011Z |
03590011Z Specification Sheet
FUSE BLOCK 3AG 11POS COPPR SCREW - 03590011Z (03590011Z-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 30A 250V Littelfuse Inc Block 03590011ZFUSE BLOCK 3AG 11POS COPPR SCREW - 03590011Z
Order 'fuse block 3ag 11pos coppr screw - 03590011Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590011Z-ND.
FUSE BLOCK 3AG 11POS BRASS SCREW - 03560011Z
Order 'fuse block 3ag 11pos brass screw - 03560011Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03560011Z-ND.
FUSE BLOCK 3AG 1POS COPPR SCREW - 03590001Z
Order 'fuse block 3ag 1pos coppr screw - 03590001Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590001Z-ND.
FUSE BLOCK 3AG 2POS COPPR SCREW - 03590002Z
Order 'fuse block 3ag 2pos coppr screw - 03590002Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590002Z-ND.
FUSE BLOCK 3AG 3POS COPPR SCREW - 03590003Z
Order 'fuse block 3ag 3pos coppr screw - 03590003Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590003Z-ND.
FUSE BLOCK 3AG 4POS COPPR SCREW - 03590004Z
Order 'fuse block 3ag 4pos coppr screw - 03590004Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590004Z-ND.
FUSE BLOCK 3AG 5POS COPPR SCREW - 03590005Z
Order 'fuse block 3ag 5pos coppr screw - 03590005Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590005Z-ND.
FUSE BLOCK 3AG 6POS COPPR SCREW - 03590006Z
Order 'fuse block 3ag 6pos coppr screw - 03590006Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590006Z-ND.
FUSE BLOCK 3AG 7POS COPPR SCREW - 03590007Z
Order 'fuse block 3ag 7pos coppr screw - 03590007Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590007Z-ND.
FUSE BLOCK 3AG 8POS COPPR SCREW - 03590008Z
Order 'fuse block 3ag 8pos coppr screw - 03590008Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590008Z-ND.
FUSE BLOCK 3AG 9POS COPPR SCREW - 03590009Z
Order 'fuse block 3ag 9pos coppr screw - 03590009Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590009Z-ND.
FUSE BLOCK 3AG 10POS COPPR SCREW - 03590010Z
Order 'fuse block 3ag 10pos coppr screw - 03590010Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590010Z-ND.
FUSE BLOCK 3AG 12POS COPPR SCREW - 03590012Z
Order 'fuse block 3ag 12pos coppr screw - 03590012Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03590012Z-ND.
FUSE BLOCK 3AG 1POS BRASS SCREW - 03560001Z
Order 'fuse block 3ag 1pos brass screw - 03560001Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03560001Z-ND.
FUSE BLOCK 3AG 2POS BRASS SCREW - 03560002Z
Order 'fuse block 3ag 2pos brass screw - 03560002Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03560002Z-ND.
Options for Fuseholder Circuit Protection 30A 250V Littelfuse Inc Block 03590011Z
Send this link via E-Mail
Help With This Screen
