CAP CERM 39000PF 250V X7R 1206 - 1206PC393KAT1A - Capacitors
| Digi-Key Part Number | 478-3981-1-ND |
10 100 500 1000 |
1.98000 1.17000 .67500 .46800 |
Extended Price
19.80 117.00 337.50 468.00 |
| Manufacturer Part Number | 1206PC393KAT1A | |||
| Description | CAP CERM 39000PF 250V X7R 1206 | |||
| Quantity Available | 5179 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206PC393KAT1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Tip and Ring |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206PC393KAT1A 1206PC393KAT1A 478 3981 1 ND 47839811ND 478-3981-1 |
1206PC393KAT1A Specification Sheet
CAP CERM 39000PF 250V X7R 1206 - 1206PC393KAT1A (478-3981-1-ND) - Capacitors
Related parts Capacitors :CAP CERM 39000PF 250V X7R 1206 - 1206PC393KAT1A
Order 'cap cerm 39000pf 250v x7r 1206 - 1206PC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3981-1-ND.
CAP CERM 39000PF 250V X7R 1206 - 1206PC393KAT1A
Order 'cap cerm 39000pf 250v x7r 1206 - 1206PC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3981-6-ND.
CAP CERM 39000PF 250V X7R 1206 - 1206PC393KAT1A
Order 'cap cerm 39000pf 250v x7r 1206 - 1206PC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3981-2-ND.
CAP CERM 27000PF 250V X7R 1206 - 1206PC273KAT1A
Order 'cap cerm 27000pf 250v x7r 1206 - 1206PC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3980-1-ND.
CAP CERM 27000PF 250V X7R 1206 - 1206PC273KAT1A
Order 'cap cerm 27000pf 250v x7r 1206 - 1206PC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3980-6-ND.
CAP CERM 27000PF 250V X7R 1206 - 1206PC273KAT1A
Order 'cap cerm 27000pf 250v x7r 1206 - 1206PC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3980-2-ND.
CAP CER 1000PF 250V X7R 1206 - 1206PC102KAT1A
Order 'cap cer 1000pf 250v x7r 1206 - 1206PC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5552-1-ND.
CAP CER 1000PF 250V X7R 1206 - 1206PC102KAT1A
Order 'cap cer 1000pf 250v x7r 1206 - 1206PC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5552-6-ND.
CAP CER 10000PF 250V X7R 1206 - 1206PC103KAT1A
Order 'cap cer 10000pf 250v x7r 1206 - 1206PC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5553-1-ND.
CAP CER 10000PF 250V X7R 1206 - 1206PC103KAT1A
Order 'cap cer 10000pf 250v x7r 1206 - 1206PC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5553-6-ND.
CAP CER 18000PF 250V X7R 1206 - 1206PC183KAT1A
Order 'cap cer 18000pf 250v x7r 1206 - 1206PC183KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5554-1-ND.
CAP CER 18000PF 250V X7R 1206 - 1206PC183KAT1A
Order 'cap cer 18000pf 250v x7r 1206 - 1206PC183KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5554-6-ND.
CAP CER 22000PF 250V X7R 1206 - 1206PC223KAT1A
Order 'cap cer 22000pf 250v x7r 1206 - 1206PC223KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5555-1-ND.
CAP CER 22000PF 250V X7R 1206 - 1206PC223KAT1A
Order 'cap cer 22000pf 250v x7r 1206 - 1206PC223KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5555-6-ND.
CAP CER 3300PF 250V X7R 1206 - 1206PC332KAT1A
Order 'cap cer 3300pf 250v x7r 1206 - 1206PC332KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5556-1-ND.
Send this link via E-Mail
Help With This Screen
