FUSE BLOCK 3AG 4POS 1/4" QC - 03540804ZXGY - Circuit Protection
Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540804ZXGY
| Digi-Key Part Number | 03540804ZXGY-ND |
150 |
2.97000 |
Extended Price
445.50 |
| Manufacturer Part Number | 03540804ZXGY | |||
| Description | FUSE BLOCK 3AG 4POS 1/4" QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03540804ZXGY |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Chassis Mount |
| Material | Brass, Tin Plated |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Number of Circuits | 4 |
| Voltage | 300V |
| Current Rating | 20A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03540804ZXGY 03540804ZXGY |
03540804ZXGY Specification Sheet
FUSE BLOCK 3AG 4POS 1/4" QC - 03540804ZXGY (03540804ZXGY-ND) - Circuit Protection
Related parts Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540804ZXGYFUSE BLOCK 3AG 4POS 1/4" QC - 03540804ZXGY
Order 'fuse block 3ag 4pos 1/4" qc - 03540804ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540804ZXGY-ND.
FUSE BLOCK 3AG 4POS 1/4" QC NEMA - 03540904ZXGY
Order 'fuse block 3ag 4pos 1/4" qc nema - 03540904ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540904ZXGY-ND.
FUSE BLOCK 3AG 2POS 1/4"QC - 03540802ZXGY
Order 'fuse block 3ag 2pos 1/4"qc - 03540802ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3130-ND.
FUSE BLOCK 3AG 3POS 1/4" QC - 03540803ZXGY
Order 'fuse block 3ag 3pos 1/4" qc - 03540803ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540803ZXGY-ND.
FUSE BLOCK 3AG 5POS 1/4" QC - 03540805ZXGY
Order 'fuse block 3ag 5pos 1/4" qc - 03540805ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540805ZXGY-ND.
FUSE BLOCK 3AG 6POS 1/4" QC - 03540806ZXGY
Order 'fuse block 3ag 6pos 1/4" qc - 03540806ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540806ZXGY-ND.
FUSE BLOCK 3AG 7POS 1/4" QC - 03540807ZXGY
Order 'fuse block 3ag 7pos 1/4" qc - 03540807ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540807ZXGY-ND.
FUSE BLOCK 3AG 8POS 1/4" QC - 03540808ZXGY
Order 'fuse block 3ag 8pos 1/4" qc - 03540808ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540808ZXGY-ND.
FUSE BLOCK 3AG 9POS 1/4" QC - 03540809ZXGY
Order 'fuse block 3ag 9pos 1/4" qc - 03540809ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540809ZXGY-ND.
FUSE BLOCK 3AG 10POS 1/4" QC - 03540810ZXGY
Order 'fuse block 3ag 10pos 1/4" qc - 03540810ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540810ZXGY-ND.
FUSE BLOCK 3AG 11POS 1/4" QC - 03540811ZXGY
Order 'fuse block 3ag 11pos 1/4" qc - 03540811ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540811ZXGY-ND.
FUSE BLOCK 3AG 12POS 1/4" QC - 03540812ZXGY
Order 'fuse block 3ag 12pos 1/4" qc - 03540812ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540812ZXGY-ND.
FUSE BLOCK 3AG 1POS 1/4" QC - 03540821ZXBL
Order 'fuse block 3ag 1pos 1/4" qc - 03540821ZXBL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540821ZXBL-ND.
FUSE BLOCK 3AG 1POS 1/4" QC NEMA - 03540901ZXGY
Order 'fuse block 3ag 1pos 1/4" qc nema - 03540901ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3131-ND.
FUSE BLOCK 3AG 2POS 1/4" QC NEMA - 03540902ZXGY
Order 'fuse block 3ag 2pos 1/4" qc nema - 03540902ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540902ZXGY-ND.
Options for Fuseholder Circuit Protection 20A 300V Littelfuse Inc Block 03540804ZXGY
Send this link via E-Mail
Help With This Screen
