FUSE BLOCK 3AG 2POS 1/4"QC - 03540802ZXGY
| Digi-Key Part Number | F3130-ND |
1 10 100 250 500 1000 2500 5000 |
2.17000 2.00400 1.50300 1.33600 1.06880 .96860 .91516 .86840 |
Extended Price
2.17 20.04 150.30 334.00 534.40 968.60 2287.90 4342.00 |
| Manufacturer Part Number | 03540802ZXGY | |||
| Description | FUSE BLOCK 3AG 2POS 1/4"QC | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03540802ZXGY |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Type | Block |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Mounting Type | Chassis Mount |
| Material | Brass, Tin Plated |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Number of Circuits | 2 |
| Voltage | 300V |
| Current Rating | 20A |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
03540802ZXGY 03540802ZXGY F3130 ND F3130ND F3130 |
03540802ZXGY Specification Sheet
FUSE BLOCK 3AG 2POS 1/4"QC - 03540802ZXGY (F3130-ND)
Related parts :FUSE BLOCK 3AG 2POS 1/4"QC - 03540802ZXGY
Order 'fuse block 3ag 2pos 1/4"qc - 03540802ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3130-ND.
FUSE BLOCK 3AG 2POS 1/4" QC NEMA - 03540902ZXGY
Order 'fuse block 3ag 2pos 1/4" qc nema - 03540902ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540902ZXGY-ND.
FUSE BLOCK 3AG 3POS 1/4" QC - 03540803ZXGY
Order 'fuse block 3ag 3pos 1/4" qc - 03540803ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540803ZXGY-ND.
FUSE BLOCK 3AG 4POS 1/4" QC - 03540804ZXGY
Order 'fuse block 3ag 4pos 1/4" qc - 03540804ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540804ZXGY-ND.
FUSE BLOCK 3AG 5POS 1/4" QC - 03540805ZXGY
Order 'fuse block 3ag 5pos 1/4" qc - 03540805ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540805ZXGY-ND.
FUSE BLOCK 3AG 6POS 1/4" QC - 03540806ZXGY
Order 'fuse block 3ag 6pos 1/4" qc - 03540806ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540806ZXGY-ND.
FUSE BLOCK 3AG 7POS 1/4" QC - 03540807ZXGY
Order 'fuse block 3ag 7pos 1/4" qc - 03540807ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540807ZXGY-ND.
FUSE BLOCK 3AG 8POS 1/4" QC - 03540808ZXGY
Order 'fuse block 3ag 8pos 1/4" qc - 03540808ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540808ZXGY-ND.
FUSE BLOCK 3AG 9POS 1/4" QC - 03540809ZXGY
Order 'fuse block 3ag 9pos 1/4" qc - 03540809ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540809ZXGY-ND.
FUSE BLOCK 3AG 10POS 1/4" QC - 03540810ZXGY
Order 'fuse block 3ag 10pos 1/4" qc - 03540810ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540810ZXGY-ND.
FUSE BLOCK 3AG 11POS 1/4" QC - 03540811ZXGY
Order 'fuse block 3ag 11pos 1/4" qc - 03540811ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540811ZXGY-ND.
FUSE BLOCK 3AG 12POS 1/4" QC - 03540812ZXGY
Order 'fuse block 3ag 12pos 1/4" qc - 03540812ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540812ZXGY-ND.
FUSE BLOCK 3AG 1POS 1/4" QC - 03540821ZXBL
Order 'fuse block 3ag 1pos 1/4" qc - 03540821ZXBL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540821ZXBL-ND.
FUSE BLOCK 3AG 1POS 1/4" QC NEMA - 03540901ZXGY
Order 'fuse block 3ag 1pos 1/4" qc nema - 03540901ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3131-ND.
FUSE BLOCK 3AG 3POS 1/4"QC NEMA - 03540903ZXGY
Order 'fuse block 3ag 3pos 1/4"qc nema - 03540903ZXGY' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540903ZXGY-ND.
Send this link via E-Mail
Help With This Screen
